CAP CER .10UF 250V X7R 10% 1206 - C3216X7R2E104K - Capacitors
0.1µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 250V C3216X7R2E104K
| Digi-Key Part Number | 445-2287-1-ND |
10 100 500 1000 |
.38500 .22750 .13126 .09100 |
Extended Price
3.85 22.75 65.63 91.00 |
| Manufacturer Part Number | C3216X7R2E104K | |||
| Description | CAP CER .10UF 250V X7R 10% 1206 | |||
| Quantity Available | 740 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3216X7R2E104K |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3216X7R2E104K C3216X7R2E104K 445 2287 1 ND 44522871ND 445-2287-1 |
C3216X7R2E104K Specification Sheet
CAP CER .10UF 250V X7R 10% 1206 - C3216X7R2E104K (445-2287-1-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 250V C3216X7R2E104KCAP CER .10UF 250V X7R 10% 1206 - C3216X7R2E104K
Order 'cap cer .10uf 250v x7r 10% 1206 - C3216X7R2E104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2287-1-ND.
CAP CER .10UF 250V X7R 10% 1206 - C3216X7R2E104K
Order 'cap cer .10uf 250v x7r 10% 1206 - C3216X7R2E104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2287-6-ND.
CAP CER .10UF 250V X7R 10% 1206 - C3216X7R2E104K
Order 'cap cer .10uf 250v x7r 10% 1206 - C3216X7R2E104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2287-2-ND.
CAP CER 1.0UF 25V X7R 10% 1206 - C3216X7R1E105K
Order 'cap cer 1.0uf 25v x7r 10% 1206 - C3216X7R1E105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1381-1-ND.
CAP CER 1.0UF 16V X7R 10% 1206 - C3216X7R1C105K
Order 'cap cer 1.0uf 16v x7r 10% 1206 - C3216X7R1C105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1383-1-ND.
CAP CER 1.0UF 16V X7R 10% 1206 - C3216X7R1C105K/0.85
Order 'cap cer 1.0uf 16v x7r 10% 1206 - C3216X7R1C105K/0.85' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1591-1-ND.
CAP CER 1.0UF 25V X7R 10% 1206 - C3216X7R1E105K/0.85
Order 'cap cer 1.0uf 25v x7r 10% 1206 - C3216X7R1E105K/0.85' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1592-1-ND.
CAP CER 1.0UF 16V X7R 10% 1206 - C3216X7R1C105K/0.85
Order 'cap cer 1.0uf 16v x7r 10% 1206 - C3216X7R1C105K/0.85' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1591-6-ND.
CAP CER 1.0UF 25V X7R 10% 1206 - C3216X7R1E105K/0.85
Order 'cap cer 1.0uf 25v x7r 10% 1206 - C3216X7R1E105K/0.85' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1592-6-ND.
CAP CER 1.0UF 16V X7R 10% 1206 - C3216X7R1C105K/1.15
Order 'cap cer 1.0uf 16v x7r 10% 1206 - C3216X7R1C105K/1.15' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4034-1-ND.
CAP CER 10UF 16V X7R 10% 1206 - C3216X7R1C106K
Order 'cap cer 10uf 16v x7r 10% 1206 - C3216X7R1C106K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4042-1-ND.
CAP CER 10UF 10V X7R 10% 1206 - C3216X7R1A106K
Order 'cap cer 10uf 10v x7r 10% 1206 - C3216X7R1A106K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4043-1-ND.
CAP CER 1.0UF 16V X7R 10% 1206 - C3216X7R1C105K/1.15
Order 'cap cer 1.0uf 16v x7r 10% 1206 - C3216X7R1C105K/1.15' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4034-6-ND.
CAP CER 1.0UF 16V X7R 10% 1206 - C3216X7R1C105K
Order 'cap cer 1.0uf 16v x7r 10% 1206 - C3216X7R1C105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1383-6-ND.
CAP CER 10UF 16V X7R 10% 1206 - C3216X7R1C106K
Order 'cap cer 10uf 16v x7r 10% 1206 - C3216X7R1C106K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4042-6-ND.
Options for 0.1µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 250V C3216X7R2E104K
Send this link via E-Mail
Help With This Screen
