.333UH COIL, S18 TYPE WO/CASE - E502LN-7000037
| Digi-Key Part Number | TK3801-ND |
1 10 100 500 1000 5000 |
1.80000 1.18800 .59400 .45540 .35600 .22600 |
Extended Price
1.80 11.88 59.40 227.70 356.00 1130.00 |
| Manufacturer Part Number | E502LN-7000037 | |||
| Description | .333UH COIL, S18 TYPE WO/CASE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | E502LN-7000037 |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Package / Case | - |
| Packaging | Bulk |
| Inductance | * |
| Mounting Type | - |
| Q @ Freq | - |
| Series | * |
| Tolerance | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
E502LN 7000037 E502LN7000037 TK3801 ND TK3801ND TK3801 |
.333UH COIL, S18 TYPE WO/CASE - E502LN-7000037 (TK3801-ND)
Related parts :.333UH COIL, S18 TYPE WO/CASE - E502LN-7000037
Order '.333uh coil, s18 type wo/case - E502LN-7000037' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK3801-ND.
.317UH COIL, MC122 TYPE WO/CASE - E528DN-100069
Order '.317uh coil, mc122 type wo/case - E528DN-100069' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2824-ND.
.596UH COIL, MC130 TYPE WO/CASE - E536HN-60060
Order '.596uh coil, mc130 type wo/case - E536HN-60060' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2909-ND.
.676UH COIL, MC130 TYPE WO/CASE - E536HN-60061
Order '.676uh coil, mc130 type wo/case - E536HN-60061' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2910-ND.
.863UH COIL, MC130 TYPE WO/CASE - E536HN-60063
Order '.863uh coil, mc130 type wo/case - E536HN-60063' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2912-ND.
.894UH COIL, MC130 TYPE WO/CASE - E536HN-60064
Order '.894uh coil, mc130 type wo/case - E536HN-60064' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2913-ND.
1.001UH COIL, MC130 TYPE WO/CASE - E536HN-60065
Order '1.001uh coil, mc130 type wo/case - E536HN-60065' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2914-ND.
1.138UH COIL, MC130 TYPE WO/CASE - E536HN-60066
Order '1.138uh coil, mc130 type wo/case - E536HN-60066' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2915-ND.
1.173UH COIL, MC130 TYPE WO/CASE - E536HN-60067
Order '1.173uh coil, mc130 type wo/case - E536HN-60067' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2916-ND.
.450UH COIL, MC130 TYPE W/CASE - E536HNA-60041
Order '.450uh coil, mc130 type w/case - E536HNA-60041' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2902-ND.
.495UH COIL, MC130 TYPE W/CASE - E536HNA-60042
Order '.495uh coil, mc130 type w/case - E536HNA-60042' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2903-ND.
.556UH COIL, MC130 TYPE W/CASE - E536HNA-60043
Order '.556uh coil, mc130 type w/case - E536HNA-60043' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2904-ND.
.596UH COIL, MC130 TYPE W/CASE - E536HNA-60044
Order '.596uh coil, mc130 type w/case - E536HNA-60044' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2905-ND.
.642UH COIL, MC130 TYPE W/CASE - E536HNA-60045
Order '.642uh coil, mc130 type w/case - E536HNA-60045' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2906-ND.
.737UH COIL, MC130 TYPE W/CASE - E536HNA-60047
Order '.737uh coil, mc130 type w/case - E536HNA-60047' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2908-ND.
Send this link via E-Mail
Help With This Screen