COIL 5.0mH TYPE 7PA - 126LNS-6285Z - Inductors, Coils, Chokes
| Digi-Key Part Number | TK3218-ND |
1 10 100 500 1000 5000 |
4.74000 4.08300 3.23000 1.92000 1.29000 .85200 |
Extended Price
4.74 40.83 323.00 960.00 1290.00 4260.00 |
| Manufacturer Part Number | 126LNS-6285Z | |||
| Description | COIL 5.0mH TYPE 7PA | |||
| Quantity Available | 3476 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 126LNS-6285Z |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Package / Case | - |
| Packaging | Bulk |
| Inductance | 5mH |
| Mounting Type | Through Hole |
| Q @ Freq | 70 @ 252kHz |
| Series | 7PA |
| Tolerance | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
126LNS 6285Z 126LNS6285Z TK3218 ND TK3218ND TK3218 |
126LNS-6285Z Specification Sheet
COIL 5.0mH TYPE 7PA - 126LNS-6285Z (TK3218-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :COIL 5.0mH TYPE 7PA - #126LNS-6285Z
Order 'coil 5.0mh type 7pa - #126LNS-6285Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #126LNS-6285Z-ND.
COIL 5.0mH TYPE 7PA - 126LNS-6285Z
Order 'coil 5.0mh type 7pa - 126LNS-6285Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK3218-ND.
COIL VARIABLE 1MH TYPE 7PA - 126AN-A5554HM
Order 'coil variable 1mh type 7pa - 126AN-A5554HM' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 126AN-A5554HM-ND.
COIL VARIABLE 3MH TYPE 7PA - 126AN-A5745HM
Order 'coil variable 3mh type 7pa - 126AN-A5745HM' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 126AN-A5745HM-ND.
COIL VARIABLE 3.9MH TYPE 7PA - 126ANS-8007Z
Order 'coil variable 3.9mh type 7pa - 126ANS-8007Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 126ANS-8007Z-ND.
INDUCTOR VARIABLE TYPE 7PA - 126LN-T1073X
Order 'inductor variable type 7pa - 126LN-T1073X' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 126LN-T1073X-ND.
COIL VARIABLE 3.9MH TYPE 7PA - 126ANS-T1101Z
Order 'coil variable 3.9mh type 7pa - 126ANS-T1101Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK3208-ND.
COIL 1.0mH TYPE 7PA - #126ANS-T1094Z
Order 'coil 1.0mh type 7pa - #126ANS-T1094Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #126ANS-T1094Z-ND.
COIL 1.2mH TYPE 7PA - #126ANS-T1095Z
Order 'coil 1.2mh type 7pa - #126ANS-T1095Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #126ANS-T1095Z-ND.
COIL 1.5mH TYPE 7PA - #126ANS-T1096Z
Order 'coil 1.5mh type 7pa - #126ANS-T1096Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #126ANS-T1096Z-ND.
COIL 1.8mH TYPE 7PA - #126ANS-T1097Z
Order 'coil 1.8mh type 7pa - #126ANS-T1097Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #126ANS-T1097Z-ND.
COIL 2.2mH TYPE 7PA - #126ANS-T1098Z
Order 'coil 2.2mh type 7pa - #126ANS-T1098Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #126ANS-T1098Z-ND.
COIL 2.7mH TYPE 7PA - #126ANS-T1099Z
Order 'coil 2.7mh type 7pa - #126ANS-T1099Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #126ANS-T1099Z-ND.
COIL 3.3mH TYPE 7PA - #126ANS-T1100Z
Order 'coil 3.3mh type 7pa - #126ANS-T1100Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #126ANS-T1100Z-ND.
COIL 4.7mH TYPE 7PA - #126ANS-T1102Z
Order 'coil 4.7mh type 7pa - #126ANS-T1102Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #126ANS-T1102Z-ND.
Send this link via E-Mail
Help With This Screen