COIL 18mH TYPE 7PA - 126ANS-T1109Z - Inductors, Coils, Chokes
| Digi-Key Part Number | TK3216-ND |
1 10 100 500 1000 5000 |
4.74000 4.08300 3.23000 1.92000 1.29000 .85200 |
Extended Price
4.74 40.83 323.00 960.00 1290.00 4260.00 |
| Manufacturer Part Number | 126ANS-T1109Z | |||
| Description | COIL 18mH TYPE 7PA | |||
| Quantity Available | 854 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 126ANS-T1109Z |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Package / Case | 0.295" L x 0.295" W x 0.492" H (7.50mm x 7.50mm x 12.50mm) |
| Packaging | Bulk |
| Inductance | 18mH |
| Mounting Type | Through Hole |
| Q @ Freq | 60 @ 79.6kHz |
| Series | 7PA |
| Tolerance | ±6% |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
126ANS T1109Z 126ANST1109Z TK3216 ND TK3216ND TK3216 |
126ANS-T1109Z Specification Sheet
COIL 18mH TYPE 7PA - 126ANS-T1109Z (TK3216-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :COIL 18mH TYPE 7PA - #126ANS-T1109Z
Order 'coil 18mh type 7pa - #126ANS-T1109Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #126ANS-T1109Z-ND.
COIL 18mH TYPE 7PA - 126ANS-T1109Z
Order 'coil 18mh type 7pa - 126ANS-T1109Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK3216-ND.
COIL 1.8mH TYPE 7PA - #126ANS-T1097Z
Order 'coil 1.8mh type 7pa - #126ANS-T1097Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #126ANS-T1097Z-ND.
COIL 1.0mH TYPE 7PA - #126ANS-T1094Z
Order 'coil 1.0mh type 7pa - #126ANS-T1094Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #126ANS-T1094Z-ND.
COIL 1.2mH TYPE 7PA - #126ANS-T1095Z
Order 'coil 1.2mh type 7pa - #126ANS-T1095Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #126ANS-T1095Z-ND.
COIL 1.5mH TYPE 7PA - #126ANS-T1096Z
Order 'coil 1.5mh type 7pa - #126ANS-T1096Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #126ANS-T1096Z-ND.
COIL 2.2mH TYPE 7PA - #126ANS-T1098Z
Order 'coil 2.2mh type 7pa - #126ANS-T1098Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #126ANS-T1098Z-ND.
COIL 2.7mH TYPE 7PA - #126ANS-T1099Z
Order 'coil 2.7mh type 7pa - #126ANS-T1099Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #126ANS-T1099Z-ND.
COIL 3.3mH TYPE 7PA - #126ANS-T1100Z
Order 'coil 3.3mh type 7pa - #126ANS-T1100Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #126ANS-T1100Z-ND.
COIL 4.7mH TYPE 7PA - #126ANS-T1102Z
Order 'coil 4.7mh type 7pa - #126ANS-T1102Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #126ANS-T1102Z-ND.
COIL 5.6mH TYPE 7PA - #126ANS-T1103Z
Order 'coil 5.6mh type 7pa - #126ANS-T1103Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #126ANS-T1103Z-ND.
COIL 6.8mH TYPE 7PA - #126ANS-T1104Z
Order 'coil 6.8mh type 7pa - #126ANS-T1104Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #126ANS-T1104Z-ND.
COIL 8.2mH TYPE 7PA - #126ANS-T1105Z
Order 'coil 8.2mh type 7pa - #126ANS-T1105Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #126ANS-T1105Z-ND.
COIL 10mH TYPE 7PA - #126ANS-T1106Z
Order 'coil 10mh type 7pa - #126ANS-T1106Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #126ANS-T1106Z-ND.
COIL 22mH TYPE 7PA - #126ANS-T1110Z
Order 'coil 22mh type 7pa - #126ANS-T1110Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #126ANS-T1110Z-ND.
Send this link via E-Mail
Help With This Screen