COIL .451UH TYPE MC134 W/O CASE - E540SN-11002
| Digi-Key Part Number | TK3008-ND |
1 10 100 500 1000 5000 |
4.48000 3.92000 1.71030 1.28648 1.02900 .67200 |
Extended Price
4.48 39.20 171.03 643.24 1029.00 3360.00 |
| Manufacturer Part Number | E540SN-11002 | |||
| Description | COIL .451UH TYPE MC134 W/O CASE | |||
| Quantity Available | 154 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | E540SN-11002 |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Package / Case | Radial |
| Packaging | Bulk |
| Inductance | * |
| Mounting Type | Through Hole |
| Q @ Freq | 80 @ 50MHz |
| Series | MC134 |
| Tolerance | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
E540SN 11002 E540SN11002 TK3008 ND TK3008ND TK3008 |
COIL .451UH TYPE MC134 W/O CASE - E540SN-11002 (TK3008-ND)
Related parts:COIL .451UH TYPE MC134 W/O CASE - E540SN-11002
Order 'coil .451uh type mc134 w/o case - E540SN-11002' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK3008-ND.
COIL .483UH TYPE MC134 W/O CASE - #E540SN-12002
Order 'coil .483uh type mc134 w/o case - #E540SN-12002' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E540SN-12002-ND.
COIL .545UH TYPE MC134 W/O CASE - #E540SN-13002
Order 'coil .545uh type mc134 w/o case - #E540SN-13002' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E540SN-13002-ND.
COIL .603UH TYPE MC134 W/O CASE - #E540SN-14001
Order 'coil .603uh type mc134 w/o case - #E540SN-14001' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E540SN-14001-ND.
COIL .685UH TYPE MC134 W/O CASE - #E540SN-15001
Order 'coil .685uh type mc134 w/o case - #E540SN-15001' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E540SN-15001-ND.
COIL .398UH TYPE MC134 W/O CASE - E540SN-10004
Order 'coil .398uh type mc134 w/o case - E540SN-10004' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK3007-ND.
COIL .483UH TYPE MC134 W/O CASE - E540SN-12002
Order 'coil .483uh type mc134 w/o case - E540SN-12002' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK3009-ND.
COIL .545UH TYPE MC134 W/O CASE - E540SN-13002
Order 'coil .545uh type mc134 w/o case - E540SN-13002' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK3010-ND.
COIL .603UH TYPE MC134 W/O CASE - E540SN-14001
Order 'coil .603uh type mc134 w/o case - E540SN-14001' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK3011-ND.
COIL .685UH TYPE MC134 W/O CASE - E540SN-15001
Order 'coil .685uh type mc134 w/o case - E540SN-15001' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK3012-ND.
COIL .260UH TYPE MC134 W/CASE - #E540SNA-10005
Order 'coil .260uh type mc134 w/case - #E540SNA-10005' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E540SNA-10005-ND.
COIL .294UH TYPE MC134 W/CASE - #E540SNA-11003
Order 'coil .294uh type mc134 w/case - #E540SNA-11003' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E540SNA-11003-ND.
COIL .317UH TYPE MC134 W/CASE - #E540SNA-12003
Order 'coil .317uh type mc134 w/case - #E540SNA-12003' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E540SNA-12003-ND.
COIL .350UH TYPE MC134 W/CASE - #E540SNA-13003
Order 'coil .350uh type mc134 w/case - #E540SNA-13003' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E540SNA-13003-ND.
COIL .383UH TYPE MC134 W/CASE - #E540SNA-14002
Order 'coil .383uh type mc134 w/case - #E540SNA-14002' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E540SNA-14002-ND.
Send this link via E-Mail
Help With This Screen