COIL .447UH TYPE MC122 W/O CASE - E528DN-100071
| Digi-Key Part Number | TK2826-ND |
1 10 100 500 1000 5000 |
2.96000 2.59000 1.13000 .85000 .68000 .44400 |
Extended Price
2.96 25.90 113.00 425.00 680.00 2220.00 |
| Manufacturer Part Number | E528DN-100071 | |||
| Description | COIL .447UH TYPE MC122 W/O CASE | |||
| Quantity Available | 2263 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | E528DN-100071 |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Package / Case | Radial |
| Packaging | Bulk |
| Inductance | 450nH |
| Mounting Type | Through Hole |
| Q @ Freq | * |
| Series | MC122 |
| Tolerance | ±5% |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
E528DN 100071 E528DN100071 TK2826 ND TK2826ND TK2826 |
E528DN-100071 Specification Sheet
COIL .447UH TYPE MC122 W/O CASE - E528DN-100071 (TK2826-ND)
Related parts:COIL .447UH TYPE MC122 W/O CASE - #E528DN-100071
Order 'coil .447uh type mc122 w/o case - #E528DN-100071' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E528DN-100071-ND.
COIL .447UH TYPE MC122 W/O CASE - E528DN-100071
Order 'coil .447uh type mc122 w/o case - E528DN-100071' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2826-ND.
COIL .0918UH TYPE MC122 W/O CASE - #E528DN-100064
Order 'coil .0918uh type mc122 w/o case - #E528DN-100064' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E528DN-100064-ND.
COIL .130UH TYPE MC122 W/O CASE - #E528DN-100065
Order 'coil .130uh type mc122 w/o case - #E528DN-100065' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E528DN-100065-ND.
COIL .177UH TYPE MC122 W/O CASE - #E528DN-100066
Order 'coil .177uh type mc122 w/o case - #E528DN-100066' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E528DN-100066-ND.
COIL .214UH TYPE MC122 W/O CASE - #E528DN-100067
Order 'coil .214uh type mc122 w/o case - #E528DN-100067' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E528DN-100067-ND.
COIL .289UH TYPE MC122 W/O CASE - #E528DN-100068
Order 'coil .289uh type mc122 w/o case - #E528DN-100068' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E528DN-100068-ND.
COIL .379UH TYPE MC122 W/O CASE - #E528DN-100070
Order 'coil .379uh type mc122 w/o case - #E528DN-100070' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E528DN-100070-ND.
COIL .0918UH TYPE MC122 W/O CASE - E528DN-100064
Order 'coil .0918uh type mc122 w/o case - E528DN-100064' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2819-ND.
COIL .130UH TYPE MC122 W/O CASE - E528DN-100065
Order 'coil .130uh type mc122 w/o case - E528DN-100065' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2820-ND.
COIL .177UH TYPE MC122 W/O CASE - E528DN-100066
Order 'coil .177uh type mc122 w/o case - E528DN-100066' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2821-ND.
COIL .214UH TYPE MC122 W/O CASE - E528DN-100067
Order 'coil .214uh type mc122 w/o case - E528DN-100067' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2822-ND.
COIL .289UH TYPE MC122 W/O CASE - E528DN-100068
Order 'coil .289uh type mc122 w/o case - E528DN-100068' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2823-ND.
COIL .379UH TYPE MC122 W/O CASE - E528DN-100070
Order 'coil .379uh type mc122 w/o case - E528DN-100070' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2825-ND.
COIL .0352UH TYPE MC122 W/O CASE - #E528SN-100059
Order 'coil .0352uh type mc122 w/o case - #E528SN-100059' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E528SN-100059-ND.
Send this link via E-Mail
Help With This Screen