COIL .203UH TYPE MC122 W/CASE - E528DNAS-100081
| Digi-Key Part Number | TK2810-ND |
1 10 100 500 1000 5000 |
2.96000 2.59000 1.13000 .85000 .68000 .44400 |
Extended Price
2.96 25.90 113.00 425.00 680.00 2220.00 |
| Manufacturer Part Number | E528DNAS-100081 | |||
| Description | COIL .203UH TYPE MC122 W/CASE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | E528DNAS-100081 |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Package / Case | Radial |
| Packaging | Bulk |
| Inductance | 200nH |
| Mounting Type | Through Hole |
| Q @ Freq | * |
| Series | MC122 |
| Tolerance | ±6% |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
E528DNAS 100081 E528DNAS100081 TK2810 ND TK2810ND TK2810 |
E528DNAS-100081 Specification Sheet
COIL .203UH TYPE MC122 W/CASE - E528DNAS-100081 (TK2810-ND)
Related parts :COIL .203UH TYPE MC122 W/CASE - #E528DNAS-100081
Order 'coil .203uh type mc122 w/case - #E528DNAS-100081' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E528DNAS-100081-ND.
COIL .203UH TYPE MC122 W/CASE - E528DNAS-100081
Order 'coil .203uh type mc122 w/case - E528DNAS-100081' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2810-ND.
COIL .078UH TYPE MC122 W/CASE - #E528DNAS-100077
Order 'coil .078uh type mc122 w/case - #E528DNAS-100077' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E528DNAS-100077-ND.
COIL .103UH TYPE MC122 W/CASE - #E528DNAS-100078
Order 'coil .103uh type mc122 w/case - #E528DNAS-100078' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E528DNAS-100078-ND.
COIL .132UH TYPE MC122 W/CASE - #E528DNAS-100079
Order 'coil .132uh type mc122 w/case - #E528DNAS-100079' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E528DNAS-100079-ND.
COIL .159UH TYPE MC122 W/CASE - #E528DNAS-100080
Order 'coil .159uh type mc122 w/case - #E528DNAS-100080' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E528DNAS-100080-ND.
COIL .226UH TYPE MC122 W/CASE - #E528DNAS-100082
Order 'coil .226uh type mc122 w/case - #E528DNAS-100082' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E528DNAS-100082-ND.
COIL .25UH TYPE MC122 W/CASE - #E528DNAS-100083
Order 'coil .25uh type mc122 w/case - #E528DNAS-100083' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E528DNAS-100083-ND.
COIL .291UH TYPE MC122 W/CASE - #E528DNAS-100084
Order 'coil .291uh type mc122 w/case - #E528DNAS-100084' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E528DNAS-100084-ND.
COIL .078UH TYPE MC122 W/CASE - E528DNAS-100077
Order 'coil .078uh type mc122 w/case - E528DNAS-100077' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2806-ND.
COIL .103UH TYPE MC122 W/CASE - E528DNAS-100078
Order 'coil .103uh type mc122 w/case - E528DNAS-100078' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2807-ND.
COIL .132UH TYPE MC122 W/CASE - E528DNAS-100079
Order 'coil .132uh type mc122 w/case - E528DNAS-100079' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2808-ND.
COIL .159UH TYPE MC122 W/CASE - E528DNAS-100080
Order 'coil .159uh type mc122 w/case - E528DNAS-100080' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2809-ND.
COIL .226UH TYPE MC122 W/CASE - E528DNAS-100082
Order 'coil .226uh type mc122 w/case - E528DNAS-100082' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2811-ND.
COIL .25UH TYPE MC122 W/CASE - E528DNAS-100083
Order 'coil .25uh type mc122 w/case - E528DNAS-100083' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2812-ND.
Send this link via E-Mail
Help With This Screen