COIL .29UH TYPE MC120 W/CASE - E526HNA-100301
| Digi-Key Part Number | TK2708-ND |
1 10 100 500 1000 5000 |
5.44000 4.76000 2.07000 1.55000 1.24000 .81600 |
Extended Price
5.44 47.60 207.00 775.00 1240.00 4080.00 |
| Manufacturer Part Number | E526HNA-100301 | |||
| Description | COIL .29UH TYPE MC120 W/CASE | |||
| Quantity Available | 984 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | E526HNA-100301 |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Package / Case | Radial |
| Packaging | Bulk |
| Inductance | * |
| Mounting Type | Through Hole |
| Q @ Freq | 80 @ 50MHz |
| Series | MC120 |
| Tolerance | ±3% |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
E526HNA 100301 E526HNA100301 TK2708 ND TK2708ND TK2708 |
E526HNA-100301 Specification Sheet
COIL .29UH TYPE MC120 W/CASE - E526HNA-100301 (TK2708-ND)
Related parts:COIL .29UH TYPE MC120 W/CASE - #E526HNA-100301
Order 'coil .29uh type mc120 w/case - #E526HNA-100301' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E526HNA-100301-ND.
COIL .29UH TYPE MC120 W/CASE - E526HNA-100301
Order 'coil .29uh type mc120 w/case - E526HNA-100301' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2708-ND.
COIL .0393UH TYPE MC120 W/CASE - #E526HNA-100294
Order 'coil .0393uh type mc120 w/case - #E526HNA-100294' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E526HNA-100294-ND.
COIL .065UH TYPE MC120 W/CASE - #E526HNA-100295
Order 'coil .065uh type mc120 w/case - #E526HNA-100295' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E526HNA-100295-ND.
COIL .0994UH TYPE MC120 W/CASE - #E526HNA-100296
Order 'coil .0994uh type mc120 w/case - #E526HNA-100296' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E526HNA-100296-ND.
COIL .169UH TYPE MC120 W/CASE - #E526HNA-100298
Order 'coil .169uh type mc120 w/case - #E526HNA-100298' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E526HNA-100298-ND.
COIL .211UH TYPE MC120 W/CASE - #E526HNA-100299
Order 'coil .211uh type mc120 w/case - #E526HNA-100299' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E526HNA-100299-ND.
COIL .241UH TYPE MC120 W/CASE - #E526HNA-100300
Order 'coil .241uh type mc120 w/case - #E526HNA-100300' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E526HNA-100300-ND.
COIL .0367UH TYPE MC120 W/CASE - #E526HNA-100310
Order 'coil .0367uh type mc120 w/case - #E526HNA-100310' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E526HNA-100310-ND.
COIL .0583UH TYPE MC120 W/CASE - #E526HNA-100311
Order 'coil .0583uh type mc120 w/case - #E526HNA-100311' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E526HNA-100311-ND.
COIL .0845UH TYPE MC120 W/CASE - #E526HNA-100312
Order 'coil .0845uh type mc120 w/case - #E526HNA-100312' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E526HNA-100312-ND.
COIL .108UH TYPE MC120 W/CASE - #E526HNA-100313
Order 'coil .108uh type mc120 w/case - #E526HNA-100313' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E526HNA-100313-ND.
COIL .137UH TYPE MC120 W/CASE - #E526HNA-100314
Order 'coil .137uh type mc120 w/case - #E526HNA-100314' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E526HNA-100314-ND.
COIL .0393UH TYPE MC120 W/CASE - E526HNA-100294
Order 'coil .0393uh type mc120 w/case - E526HNA-100294' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2701-ND.
COIL .065UH TYPE MC120 W/CASE - E526HNA-100295
Order 'coil .065uh type mc120 w/case - E526HNA-100295' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2702-ND.
Send this link via E-Mail
Help With This Screen