COIL 33UH TYPE 10EZH - 154ANS-T1015Z
| Digi-Key Part Number | TK1213-ND |
1 10 100 500 1000 5000 |
3.55000 3.04800 2.42000 1.44000 .97000 .63600 |
Extended Price
3.55 30.48 242.00 720.00 970.00 3180.00 |
| Manufacturer Part Number | 154ANS-T1015Z | |||
| Description | COIL 33UH TYPE 10EZH | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 154ANS-T1015Z |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Package / Case | Radial |
| Packaging | Bulk |
| Inductance | 33µH |
| Mounting Type | Through Hole |
| Q @ Freq | 60 @ 2.52MHz |
| Series | * |
| Tolerance | ±10% |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
154ANS T1015Z 154ANST1015Z TK1213 ND TK1213ND TK1213 |
154ANS-T1015Z Specification Sheet
COIL 33UH TYPE 10EZH - 154ANS-T1015Z (TK1213-ND)
Related parts:COIL 33UH TYPE 10EZH - 154ANS-T1015Z
Order 'coil 33uh type 10ezh - 154ANS-T1015Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK1213-ND.
COIL 4.7UH TYPE 10EZH - 154ANS-T1005Z
Order 'coil 4.7uh type 10ezh - 154ANS-T1005Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK1203-ND.
COIL 5.6UH TYPE 10EZH - 154ANS-T1006Z
Order 'coil 5.6uh type 10ezh - 154ANS-T1006Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK1204-ND.
COIL 6.8UH TYPE 10EZH - 154ANS-T1007Z
Order 'coil 6.8uh type 10ezh - 154ANS-T1007Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK1205-ND.
COIL 8.2UH TYPE 10EZH - 154ANS-T1008Z
Order 'coil 8.2uh type 10ezh - 154ANS-T1008Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK1206-ND.
COIL 10UH TYPE 10EZH - 154ANS-T1009Z
Order 'coil 10uh type 10ezh - 154ANS-T1009Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK1207-ND.
COIL 12UH TYPE 10EZH - 154ANS-T1010Z
Order 'coil 12uh type 10ezh - 154ANS-T1010Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK1208-ND.
COIL 15UH TYPE 10EZH - 154ANS-T1011Z
Order 'coil 15uh type 10ezh - 154ANS-T1011Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK1209-ND.
COIL 18UH TYPE 10EZH - 154ANS-T1012Z
Order 'coil 18uh type 10ezh - 154ANS-T1012Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK1210-ND.
COIL 22UH TYPE 10EZH - 154ANS-T1013Z
Order 'coil 22uh type 10ezh - 154ANS-T1013Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK1211-ND.
COIL 27UH TYPE 10EZH - 154ANS-T1014Z
Order 'coil 27uh type 10ezh - 154ANS-T1014Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK1212-ND.
COIL 39UH TYPE 10EZH - 154ANS-T1016Z
Order 'coil 39uh type 10ezh - 154ANS-T1016Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK1214-ND.
COIL 47UH TYPE 10EZH - 154ANS-T1017Z
Order 'coil 47uh type 10ezh - 154ANS-T1017Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK1215-ND.
COIL 56UH TYPE 10EZH - 154ANS-T1018Z
Order 'coil 56uh type 10ezh - 154ANS-T1018Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK1216-ND.
COIL 68UH TYPE 10EZH - 154ANS-T1019Z
Order 'coil 68uh type 10ezh - 154ANS-T1019Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK1217-ND.
Send this link via E-Mail
Help With This Screen