Fixed Inductors, Coils, Choke 10µH 5A Radial AlfaMag Electronics, LLC Toroidal SW260C-5.0-10
INDUCTOR 10UH 5A 260KHZ CLIP - SW260C-5.0-10 - Inductors, Coils, Chokes
| Digi-Key Part Number | TE2125-ND |
1 10 25 50 100 250 500 1000 |
2.75000 2.17300 1.97520 1.58000 1.31140 1.22452 1.10600 .98750 |
Extended Price
2.75 21.73 49.38 79.00 131.14 306.13 553.00 987.50 |
| Manufacturer Part Number | SW260C-5.0-10 | |||
| Description | INDUCTOR 10UH 5A 260KHZ CLIP | |||
| Quantity Available | 60 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 10µH 5A Radial AlfaMag Electronics, LLC Toroidal SW260C-5.0-10
| Technical/Catalog Information | SW260C-5.0-10 |
| Vendor | AlfaMag Electronics, LLC |
| Category | Inductors, Coils, Chokes |
| Inductance | 10µH |
| Tolerance | ±20% |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Toroidal |
| Current | 5A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 25.00 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 130°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SW260C 5 0 10 SW260C5010 TE2125 ND TE2125ND TE2125 |
SW260C-5.0-10 Specification Sheet
INDUCTOR 10UH 5A 260KHZ CLIP - SW260C-5.0-10 (TE2125-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 10µH 5A Radial AlfaMag Electronics, LLC Toroidal SW260C-5.0-10Fixed Inductors, Coils, Choke 10µH 5A Radial AlfaMag Electronics, LLC Toroidal SW260C-5.0-10
Order 'inductor 10uh 5a 260khz clip - SW260C-5.0-10' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2125-ND.
Fixed Inductors, Coils, Choke 10µH 4.3A 0.591" L x 0.591" W x 0.315" H (15.00mm x 15.00mm x 8.00mm) AlfaMag Electronics, LLC Toroidal SW260S-4.3-10
Order 'inductor 10uh 4.3a 260khz smd - SW260S-4.3-10' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2130-ND.
Fixed Inductors, Coils, Choke 150µH 3A Radial AlfaMag Electronics, LLC Toroidal SWC-3.0-150
Order 'inductor 150uh 3a 50khz clip - SWC-3.0-150' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2024-ND.
Fixed Inductors, Coils, Choke 220µH 3A Radial AlfaMag Electronics, LLC Toroidal SWC-3.0-220
Order 'inductor 220uh 3a 50khz clip - SWC-3.0-220' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2025-ND.
Fixed Inductors, Coils, Choke 330µH 3A Radial AlfaMag Electronics, LLC Toroidal SWC-3.0-330
Order 'inductor 330uh 3a 50khz clip - SWC-3.0-330' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2026-ND.
Fixed Inductors, Coils, Choke 100µH 3A Radial AlfaMag Electronics, LLC Toroidal SWC-3.0-100
Order 'inductor 100uh 3a 50khz clp mnt - SWC-3.0-100' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2004-ND.
Fixed Inductors, Coils, Choke 330µH 900mA Radial AlfaMag Electronics, LLC Toroidal SWT-0.90-330
Order 'inductor 330uh .9a 50khz hrz - SWT-0.90-330' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2014-ND.
Fixed Inductors, Coils, Choke 680µH 850mA 0.701" L x 0.669" W x 0.425" H (17.80mm x 17.00mm x 10.80mm) AlfaMag Electronics, LLC Toroidal SWS-0.85-680
Order 'inductor 680uh .85a 50khz smd - SWS-0.85-680' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2020-ND.
Fixed Inductors, Coils, Choke 1mH 950mA Radial AlfaMag Electronics, LLC Toroidal SWC-0.95-1000
Order 'inductor 1000uh .95a 50khz clp - SWC-0.95-1000' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2029-ND.
Fixed Inductors, Coils, Choke 37µH 2.24A Radial AlfaMag Electronics, LLC Toroidal SWT-2.24-37
Order 'inductor 37uh 2.24a 150khz vrt - SWT-2.24-37' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2108-ND.
Fixed Inductors, Coils, Choke 17µH 3A Radial AlfaMag Electronics, LLC Toroidal SWC-3.00-17
Order 'inductor 17uh 3a 150khz vrt - SWC-3.00-17' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2110-ND.
Fixed Inductors, Coils, Choke 10µH 5A 0.472" L x 0.472" W x 0.236" H (12.00mm x 12.00mm x 6.00mm) Wurth Electronics Inc (VA) - 74477110
Order 'inductor power 10uh 5a smd - 74477110' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1208-6-ND.
Fixed Inductors, Coils, Choke 10µH 210mA 0.098" L x 0.079" W x 0.071" H (2.50 mm x 2.00mm x 1.80mm) TDK Corporation (VA) - NLC252018T-100K
Order 'inductor 10uh 10% 252018 - NLC252018T-100K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1136-1-ND.
Fixed Inductors, Coils, Choke 10µH 140mA 0805 (2012 metric) TDK Corporation (VA) Ceramic GLF2012T100K
Order 'inductor 10uh 140ma 10% 0805 - GLF2012T100K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3159-1-ND.
Fixed Inductors, Coils, Choke 10µH 300mA 1210 (3225 metric) Murata Electronics North America (VA) - LQH32CN100K23L
Order 'inductor 10uh 10% 300ma 1210 - LQH32CN100K23L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2496-1-ND.
Options for Fixed Inductors, Coils, Choke 10µH 5A Radial AlfaMag Electronics, LLC Toroidal SW260C-5.0-10
Send this link via E-Mail
Help With This Screen
