INDUCTOR 10.2UH 4.3A 260KHZ CLIP - SW260C-4.3-10
Fixed Inductors, Coils, Choke 10.2µH 4.3A Radial AlfaMag Electronics, LLC Toroidal SW260C-4.3-10
| Digi-Key Part Number | TE2123-ND |
1 10 25 50 100 250 500 1000 |
3.34000 2.64000 2.40000 1.92000 1.59360 1.48800 1.34400 1.20000 |
Extended Price
3.34 26.40 60.00 96.00 159.36 372.00 672.00 1200.00 |
| Manufacturer Part Number | SW260C-4.3-10 | |||
| Description | INDUCTOR 10.2UH 4.3A 260KHZ CLIP | |||
| Quantity Available | 198 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 10.2µH 4.3A Radial AlfaMag Electronics, LLC Toroidal SW260C-4.3-10
| Technical/Catalog Information | SW260C-4.3-10 |
| Vendor | AlfaMag Electronics, LLC |
| Category | Inductors, Coils, Chokes |
| Inductance | 10.2µH |
| Tolerance | ±20% |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Toroidal |
| Current | 4.3A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 26.00 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 130°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SW260C 4 3 10 SW260C4310 TE2123 ND TE2123ND TE2123 |
SW260C-4.3-10 Specification Sheet
INDUCTOR 10.2UH 4.3A 260KHZ CLIP - SW260C-4.3-10 (TE2123-ND)
Related parts Fixed Inductors, Coils, Choke 10.2µH 4.3A Radial AlfaMag Electronics, LLC Toroidal SW260C-4.3-10INDUCTOR 10.2UH 4.3A 260KHZ CLIP - SW260C-4.3-10
Order 'inductor 10.2uh 4.3a 260khz clip - SW260C-4.3-10' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2123-ND.
INDUCTOR 10.2UH 4.3A 260KHZ CLP - SH260C-4.3-10
Order 'inductor 10.2uh 4.3a 260khz clp - SH260C-4.3-10' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH260C-4.3-10-ND.
INDUCTOR 10UH 4.3A 260KHZ SMD - SW260S-4.3-10
Order 'inductor 10uh 4.3a 260khz smd - SW260S-4.3-10' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2130-ND.
INDUCTOR 10UH 4.3A 260KHZ SMD - SH260S-4.3-10
Order 'inductor 10uh 4.3a 260khz smd - SH260S-4.3-10' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH260S-4.3-10-ND.
INDUCTOR 10UH 4.3A 260KHZ THT - SH260T-4.3-10
Order 'inductor 10uh 4.3a 260khz tht - SH260T-4.3-10' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH260T-4.3-10-ND.
INDUCTOR 10UH 5A 260KHZ CLIP - SW260C-5.0-10
Order 'inductor 10uh 5a 260khz clip - SW260C-5.0-10' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2125-ND.
INDUCTOR 22.8UH 4.9A 260KHZ CLIP - SW260C-4.9-23
Order 'inductor 22.8uh 4.9a 260khz clip - SW260C-4.9-23' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2122-ND.
INDUCTOR 14.8UH 5A 260KHZ CLIP - SW260C-5.0-15
Order 'inductor 14.8uh 5a 260khz clip - SW260C-5.0-15' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2124-ND.
INDUCTOR 50UH 5A 260KHZ CLIP - SW260C-5.0-50
Order 'inductor 50uh 5a 260khz clip - SW260C-5.0-50' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2126-ND.
INDUCTOR 33UH 5A 260KHZ CLIP - SW260C-5.0-33
Order 'inductor 33uh 5a 260khz clip - SW260C-5.0-33' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2127-ND.
INDUCTOR 23UH 5A 260KHZ CLIP - SW260C-5.0-23
Order 'inductor 23uh 5a 260khz clip - SW260C-5.0-23' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2128-ND.
INDUCTOR 10UH 5.0A 260KHZ CLP - SH260C-5.0-10
Order 'inductor 10uh 5.0a 260khz clp - SH260C-5.0-10' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH260C-5.0-10-ND.
INDUCTOR 11UH 5A 260KHZ SMD - SW260S-5.0-10
Order 'inductor 11uh 5a 260khz smd - SW260S-5.0-10' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2132-ND.
INDUCTOR 11UH 5.0A 260KHZ SMD - SH260S-5.0-10
Order 'inductor 11uh 5.0a 260khz smd - SH260S-5.0-10' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH260S-5.0-10-ND.
INDUCTOR 11UH 5.0A 260KHZ THT - SH260T-5.0-10
Order 'inductor 11uh 5.0a 260khz tht - SH260T-5.0-10' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH260T-5.0-10-ND.
Options for Fixed Inductors, Coils, Choke 10.2µH 4.3A Radial AlfaMag Electronics, LLC Toroidal SW260C-4.3-10
Send this link via E-Mail
Help With This Screen
