INDUCTOR 22.8UH 4.9A 260KHZ CLIP - SW260C-4.9-23 - Inductors, Coils, Chokes
| Digi-Key Part Number | TE2122-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SW260C-4.9-23 | |||
| Description | INDUCTOR 22.8UH 4.9A 260KHZ CLIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SW260C-4.9-23 |
| Vendor | AlfaMag Electronics, LLC |
| Category | Inductors, Coils, Chokes |
| Inductance | 22.8µH |
| Tolerance | ±20% |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Toroidal |
| Current | 4.9A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 36.00 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 130°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SW260C 4 9 23 SW260C4923 TE2122 ND TE2122ND TE2122 |
SW260C-4.9-23 Specification Sheet
INDUCTOR 22.8UH 4.9A 260KHZ CLIP - SW260C-4.9-23 (TE2122-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 22.8UH 4.9A 260KHZ CLIP - SW260C-4.9-23
Order 'inductor 22.8uh 4.9a 260khz clip - SW260C-4.9-23' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2122-ND.
INDUCTOR 22.8UH 4.9A 260KHZ SMD - SW260S-4.9-23
Order 'inductor 22.8uh 4.9a 260khz smd - SW260S-4.9-23' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2129-ND.
INDUCTOR 22.8UH 4.9A 260KHZ CLP - SH260C-4.9-23
Order 'inductor 22.8uh 4.9a 260khz clp - SH260C-4.9-23' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH260C-4.9-23-ND.
INDUCTOR 22.8UH 4.9A 260KHZ SMD - SH260S-4.9-23
Order 'inductor 22.8uh 4.9a 260khz smd - SH260S-4.9-23' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH260S-4.9-23-ND.
INDUCTOR 22.8UH 4.9A 260KHZ THT - SH260T-4.9-23
Order 'inductor 22.8uh 4.9a 260khz tht - SH260T-4.9-23' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH260T-4.9-23-ND.
INDUCTOR 23UH 5A 260KHZ CLIP - SW260C-5.0-23
Order 'inductor 23uh 5a 260khz clip - SW260C-5.0-23' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2128-ND.
INDUCTOR 10.2UH 4.3A 260KHZ CLIP - SW260C-4.3-10
Order 'inductor 10.2uh 4.3a 260khz clip - SW260C-4.3-10' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2123-ND.
INDUCTOR 14.8UH 5A 260KHZ CLIP - SW260C-5.0-15
Order 'inductor 14.8uh 5a 260khz clip - SW260C-5.0-15' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2124-ND.
INDUCTOR 10UH 5A 260KHZ CLIP - SW260C-5.0-10
Order 'inductor 10uh 5a 260khz clip - SW260C-5.0-10' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2125-ND.
INDUCTOR 50UH 5A 260KHZ CLIP - SW260C-5.0-50
Order 'inductor 50uh 5a 260khz clip - SW260C-5.0-50' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2126-ND.
INDUCTOR 33UH 5A 260KHZ CLIP - SW260C-5.0-33
Order 'inductor 33uh 5a 260khz clip - SW260C-5.0-33' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2127-ND.
INDUCTOR 23UH 5.0A 260KHZ CLP - SH260C-5.0-23
Order 'inductor 23uh 5.0a 260khz clp - SH260C-5.0-23' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH260C-5.0-23-ND.
INDUCTOR 22.8UH 4.9A 260KHZ SMD - P0841SNL
Order 'inductor 22.8uh 4.9a 260khz smd - P0841SNL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1124-ND.
INDUCTOR 22.8UH 4.9A 260KHZ SMD - P0841S
Order 'inductor 22.8uh 4.9a 260khz smd - P0841S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number P0841S-ND.
INDUCTOR 24.7UH 5A 260KHZ SMD - SW260S-5.0-23
Order 'inductor 24.7uh 5a 260khz smd - SW260S-5.0-23' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2135-ND.
Send this link via E-Mail
Help With This Screen
