INDUCTOR 19UH 4.5A 150KHZ VRT - SWC-4.5-19 - Inductors, Coils, Chokes
| Digi-Key Part Number | TE2121-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SWC-4.5-19 | |||
| Description | INDUCTOR 19UH 4.5A 150KHZ VRT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SWC-4.5-19 |
| Vendor | AlfaMag Electronics, LLC |
| Category | Inductors, Coils, Chokes |
| Inductance | 19µH |
| Tolerance | ±20% |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Toroidal |
| Current | 4.5A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 20.00 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SWC 4 5 19 SWC4519 TE2121 ND TE2121ND TE2121 |
SWC-4.5-19 Specification Sheet
INDUCTOR 19UH 4.5A 150KHZ VRT - SWC-4.5-19 (TE2121-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 19UH 4.5A 150KHZ VRT - SWC-4.5-19
Order 'inductor 19uh 4.5a 150khz vrt - SWC-4.5-19' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2121-ND.
INDUCTOR 19UH 4.5A 150KHZ SMD - SWS-4.50-19
Order 'inductor 19uh 4.5a 150khz smd - SWS-4.50-19' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2076-ND.
INDUCTOR 19UH 4.50A 150KHZ CLP - SH150C-4.50-19
Order 'inductor 19uh 4.50a 150khz clp - SH150C-4.50-19' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2213-ND.
INDUCTOR 19UH 4.50A 150KHZ SMD - SH150S-4.50-19
Order 'inductor 19uh 4.50a 150khz smd - SH150S-4.50-19' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH150S-4.50-19-ND.
INDUCTOR 19UH 4.50A 150KHZ THD - SH150T-4.50-19
Order 'inductor 19uh 4.50a 150khz thd - SH150T-4.50-19' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH150T-4.50-19-ND.
INDUCTOR 26UH .45A 150KHZ VRT - SWT-0.45-26
Order 'inductor 26uh .45a 150khz vrt - SWT-0.45-26' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2083-ND.
INDUCTOR 17UH 3A 150KHZ VRT - SWC-3.00-17
Order 'inductor 17uh 3a 150khz vrt - SWC-3.00-17' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2110-ND.
INDUCTOR 250UH 1.5A 150KHZ VRT - SWC-1.50-250
Order 'inductor 250uh 1.5a 150khz vrt - SWC-1.50-250' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2111-ND.
INDUCTOR 168UH 1.81A 150KHZ VRT - SWC-1.81-168
Order 'inductor 168uh 1.81a 150khz vrt - SWC-1.81-168' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2112-ND.
INDUCTOR 114UH 2.22A 150KHZ VRT - SWC-2.22-114
Order 'inductor 114uh 2.22a 150khz vrt - SWC-2.22-114' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2113-ND.
INDUCTOR 77UH 2.7A 150KHZ VRT - SWC-2.70-77
Order 'inductor 77uh 2.7a 150khz vrt - SWC-2.70-77' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2114-ND.
INDUCTOR 53UH 3A 150KHZ VRT - SWC-3.00-53
Order 'inductor 53uh 3a 150khz vrt - SWC-3.00-53' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2115-ND.
INDUCTOR 38UH 3A 150KHZ VRT - SWC-3.00-38
Order 'inductor 38uh 3a 150khz vrt - SWC-3.00-38' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2116-ND.
INDUCTOR 25UH 3A 150KHZ VRT - SWC-3.00-25
Order 'inductor 25uh 3a 150khz vrt - SWC-3.00-25' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2117-ND.
INDUCTOR 167UH 2.5A 150KHZ VRT - SWC-2.50-167
Order 'inductor 167uh 2.5a 150khz vrt - SWC-2.50-167' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2118-ND.
Send this link via E-Mail
Help With This Screen
