INDUCTOR 77UH 3A 150KHZ VRT - SWC-3.00-77 - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 77µH 3A Radial AlfaMag Electronics, LLC Toroidal SWC-3.00-77
| Digi-Key Part Number | TE2120-ND |
1 10 25 50 100 250 500 1000 |
2.72000 2.14800 1.95240 1.56200 1.29650 1.21056 1.09340 .97625 |
Extended Price
2.72 21.48 48.81 78.10 129.65 302.64 546.70 976.25 |
| Manufacturer Part Number | SWC-3.00-77 | |||
| Description | INDUCTOR 77UH 3A 150KHZ VRT | |||
| Quantity Available | 592 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SWC-3.00-77 |
| Vendor | AlfaMag Electronics, LLC |
| Category | Inductors, Coils, Chokes |
| Inductance | 77µH |
| Tolerance | ±20% |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Toroidal |
| Current | 3A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 80.00 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SWC 3 00 77 SWC30077 TE2120 ND TE2120ND TE2120 |
SWC-3.00-77 Specification Sheet
INDUCTOR 77UH 3A 150KHZ VRT - SWC-3.00-77 (TE2120-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 77µH 3A Radial AlfaMag Electronics, LLC Toroidal SWC-3.00-77INDUCTOR 77UH 3A 150KHZ VRT - SWC-3.00-77
Order 'inductor 77uh 3a 150khz vrt - SWC-3.00-77' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2120-ND.
INDUCTOR 77UH 3A 150KHZ SMD - SWS-3.00-77
Order 'inductor 77uh 3a 150khz smd - SWS-3.00-77' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2075-ND.
INDUCTOR 17UH 3A 150KHZ VRT - SWC-3.00-17
Order 'inductor 17uh 3a 150khz vrt - SWC-3.00-17' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2110-ND.
INDUCTOR 53UH 3A 150KHZ VRT - SWC-3.00-53
Order 'inductor 53uh 3a 150khz vrt - SWC-3.00-53' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2115-ND.
INDUCTOR 38UH 3A 150KHZ VRT - SWC-3.00-38
Order 'inductor 38uh 3a 150khz vrt - SWC-3.00-38' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2116-ND.
INDUCTOR 25UH 3A 150KHZ VRT - SWC-3.00-25
Order 'inductor 25uh 3a 150khz vrt - SWC-3.00-25' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2117-ND.
INDUCTOR 110UH 3A 150KHZ VRT - SWC-3.00-110
Order 'inductor 110uh 3a 150khz vrt - SWC-3.00-110' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2119-ND.
INDUCTOR 77UH 2.7A 150KHZ VRT - SWC-2.70-77
Order 'inductor 77uh 2.7a 150khz vrt - SWC-2.70-77' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2114-ND.
INDUCTOR 77UH 3.00A 150KHZ SMD - SH150S-3.00-77
Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-77' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2184CT-ND.
INDUCTOR 77UH 3.00A 150KHZ SMD - SH150S-3.00-77
Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-77' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2184DKR-ND.
INDUCTOR 77UH 3.00A 150KHZ SMD - SH150S-3.00-77
Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-77' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2184TR-ND.
INDUCTOR 77UH 3.00A 150KHZ CLP - SH150C-3.00-77
Order 'inductor 77uh 3.00a 150khz clp - SH150C-3.00-77' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2214-ND.
INDUCTOR 77UH 3.00A 150KHZ THD - SH150T-3.00-77
Order 'inductor 77uh 3.00a 150khz thd - SH150T-3.00-77' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH150T-3.00-77-ND.
INDUCTOR 77UH 1.54A 150KHZ VRT - SWT-1.54-77
Order 'inductor 77uh 1.54a 150khz vrt - SWT-1.54-77' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2106-ND.
INDUCTOR 17UH 3A 150KHZ SMD - SWS-3.00-17
Order 'inductor 17uh 3a 150khz smd - SWS-3.00-17' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2065-ND.
Options for Fixed Inductors, Coils, Choke 77µH 3A Radial AlfaMag Electronics, LLC Toroidal SWC-3.00-77
Send this link via E-Mail
Help With This Screen
