INDUCTOR 110UH 3A 150KHZ VRT - SWC-3.00-110 - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 110µH 3A Radial AlfaMag Electronics, LLC Toroidal SWC-3.00-110
| Digi-Key Part Number | TE2119-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SWC-3.00-110 | |||
| Description | INDUCTOR 110UH 3A 150KHZ VRT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SWC-3.00-110 |
| Vendor | AlfaMag Electronics, LLC |
| Category | Inductors, Coils, Chokes |
| Inductance | 110µH |
| Tolerance | ±20% |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Toroidal |
| Current | 3A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 90.00 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SWC 3 00 110 SWC300110 TE2119 ND TE2119ND TE2119 |
SWC-3.00-110 Specification Sheet
INDUCTOR 110UH 3A 150KHZ VRT - SWC-3.00-110 (TE2119-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 110µH 3A Radial AlfaMag Electronics, LLC Toroidal SWC-3.00-110INDUCTOR 110UH 3A 150KHZ VRT - SWC-3.00-110
Order 'inductor 110uh 3a 150khz vrt - SWC-3.00-110' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2119-ND.
INDUCTOR 110UH 3A 150KHZ SMD - SWS-3.00-110
Order 'inductor 110uh 3a 150khz smd - SWS-3.00-110' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2074-ND.
INDUCTOR 17UH 3A 150KHZ VRT - SWC-3.00-17
Order 'inductor 17uh 3a 150khz vrt - SWC-3.00-17' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2110-ND.
INDUCTOR 53UH 3A 150KHZ VRT - SWC-3.00-53
Order 'inductor 53uh 3a 150khz vrt - SWC-3.00-53' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2115-ND.
INDUCTOR 38UH 3A 150KHZ VRT - SWC-3.00-38
Order 'inductor 38uh 3a 150khz vrt - SWC-3.00-38' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2116-ND.
INDUCTOR 25UH 3A 150KHZ VRT - SWC-3.00-25
Order 'inductor 25uh 3a 150khz vrt - SWC-3.00-25' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2117-ND.
INDUCTOR 77UH 3A 150KHZ VRT - SWC-3.00-77
Order 'inductor 77uh 3a 150khz vrt - SWC-3.00-77' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2120-ND.
INDUCTOR 110UH 3.00A 150KHZ SMD - SH150S-3.00-110
Order 'inductor 110uh 3.00a 150khz smd - SH150S-3.00-110' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2189CT-ND.
INDUCTOR 110UH 3.00A 150KHZ SMD - SH150S-3.00-110
Order 'inductor 110uh 3.00a 150khz smd - SH150S-3.00-110' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2189DKR-ND.
INDUCTOR 110UH 3.00A 150KHZ CLP - SH150C-3.00-110
Order 'inductor 110uh 3.00a 150khz clp - SH150C-3.00-110' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2219-ND.
INDUCTOR 110UH 3.00A 150KHZ SMD - SH150S-3.00-110
Order 'inductor 110uh 3.00a 150khz smd - SH150S-3.00-110' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2189TR-ND.
INDUCTOR 17UH 3A 150KHZ SMD - SWS-3.00-17
Order 'inductor 17uh 3a 150khz smd - SWS-3.00-17' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2065-ND.
INDUCTOR 53UH 3A 150KHZ SMD - SWS-3.00-53
Order 'inductor 53uh 3a 150khz smd - SWS-3.00-53' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2070-ND.
INDUCTOR 38UH 3A 150KHZ SMD - SWS-3.00-38
Order 'inductor 38uh 3a 150khz smd - SWS-3.00-38' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2071-ND.
INDUCTOR 25UH 3A 150KHZ SMD - SWS-3.00-25
Order 'inductor 25uh 3a 150khz smd - SWS-3.00-25' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2072-ND.
Options for Fixed Inductors, Coils, Choke 110µH 3A Radial AlfaMag Electronics, LLC Toroidal SWC-3.00-110
Send this link via E-Mail
Help With This Screen
