INDUCTOR 112UH 1.26A 150KHZ VRT - SWT-1.26-112 - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 112µH 1.26A Radial AlfaMag Electronics, LLC Toroidal SWT-1.26-112
| Digi-Key Part Number | TE2105-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SWT-1.26-112 | |||
| Description | INDUCTOR 112UH 1.26A 150KHZ VRT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SWT-1.26-112 |
| Vendor | AlfaMag Electronics, LLC |
| Category | Inductors, Coils, Chokes |
| Inductance | 112µH |
| Tolerance | ±20% |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Toroidal |
| Current | 1.26A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 300.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SWT 1 26 112 SWT126112 TE2105 ND TE2105ND TE2105 |
SWT-1.26-112 Specification Sheet
INDUCTOR 112UH 1.26A 150KHZ VRT - SWT-1.26-112 (TE2105-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 112µH 1.26A Radial AlfaMag Electronics, LLC Toroidal SWT-1.26-112INDUCTOR 112UH 1.26A 150KHZ VRT - SWT-1.26-112
Order 'inductor 112uh 1.26a 150khz vrt - SWT-1.26-112' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2105-ND.
INDUCTOR 112UH 1.26A 150KHZ SMD - SWS-1.26-112
Order 'inductor 112uh 1.26a 150khz smd - SWS-1.26-112' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2060-ND.
INDUCTOR 112UH 1.26A 150KHZ THD - SH150T-1.26-112
Order 'inductor 112uh 1.26a 150khz thd - SH150T-1.26-112' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2169-ND.
INDUCTOR 112UH 1.26A 150KHZ SMD - SH150S-1.26-112
Order 'inductor 112uh 1.26a 150khz smd - SH150S-1.26-112' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2198CT-ND.
INDUCTOR 112UH 1.26A 150KHZ SMD - SH150S-1.26-112
Order 'inductor 112uh 1.26a 150khz smd - SH150S-1.26-112' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2198DKR-ND.
INDUCTOR 112UH 1.26A 150KHZ SMD - SH150S-1.26-112
Order 'inductor 112uh 1.26a 150khz smd - SH150S-1.26-112' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2198TR-ND.
INDUCTOR 259UH .13A 150KHZ VRT - SWT-0.13-259
Order 'inductor 259uh .13a 150khz vrt - SWT-0.13-259' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2077-ND.
INDUCTOR 178UH .16A 150KHZ VRT - SWT-0.16-178
Order 'inductor 178uh .16a 150khz vrt - SWT-0.16-178' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2078-ND.
INDUCTOR 118UH .20A 150KHZ VRT - SWT-0.20-118
Order 'inductor 118uh .20a 150khz vrt - SWT-0.20-118' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2079-ND.
INDUCTOR 79UH .25A 150KHZ VRT - SWT-0.25-79
Order 'inductor 79uh .25a 150khz vrt - SWT-0.25-79' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2080-ND.
INDUCTOR 55UH .30A 150KHZ VRT - SWT-0.30-55
Order 'inductor 55uh .30a 150khz vrt - SWT-0.30-55' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2081-ND.
INDUCTOR 39UH .34A 150KHZ VRT - SWT-0.34-39
Order 'inductor 39uh .34a 150khz vrt - SWT-0.34-39' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2082-ND.
INDUCTOR 26UH .45A 150KHZ VRT - SWT-0.45-26
Order 'inductor 26uh .45a 150khz vrt - SWT-0.45-26' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2083-ND.
INDUCTOR 374UH .20A 150KHZ VRT - SWT-0.20-374
Order 'inductor 374uh .20a 150khz vrt - SWT-0.20-374' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2084-ND.
INDUCTOR 256UH .25A 150KHZ VRT - SWT-0.25-256
Order 'inductor 256uh .25a 150khz vrt - SWT-0.25-256' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2085-ND.
Options for Fixed Inductors, Coils, Choke 112µH 1.26A Radial AlfaMag Electronics, LLC Toroidal SWT-1.26-112
Send this link via E-Mail
Help With This Screen
