CAP CER THREADED 20KV 4000PF Z5T - UHV-3A
| Digi-Key Part Number | 445-2268-ND |
1 |
73.64000 |
Extended Price
73.64 |
| Manufacturer Part Number | UHV-3A | |||
| Description | CAP CER THREADED 20KV 4000PF Z5T | |||
| Quantity Available | 202 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UHV-3A |
| Vendor | TDK |
| Category | Capacitors |
| Mounting Type | Screw Mount |
| Package Name | Radial |
| Capacitance | 4000.000 pF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 20.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | Z5T |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Diameter | 60.0000 mm [Typ] |
| Height | 19.000 mm [Max] |
| Shape | Disc |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UHV 3A UHV3A 445 2268 ND 4452268ND 445-2268 |
UHV-3A Specification Sheet
CAP CER THREADED 20KV 4000PF Z5T - UHV-3A (445-2268-ND)
Related parts:CAP CER THREADED 20KV 4000PF Z5T - UHV-3A
Order 'cap cer threaded 20kv 4000pf z5t - UHV-3A' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2268-ND.
CAP CER THREADED 20KV 1400PF Z5T - UHV-1A
Order 'cap cer threaded 20kv 1400pf z5t - UHV-1A' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2253-ND.
CAP CER THREADED 20KV 200PF Z5T - UHV-221A
Order 'cap cer threaded 20kv 200pf z5t - UHV-221A' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2254-ND.
CAP CER THREADED 20KV 400PF Z5T - UHV-222A
Order 'cap cer threaded 20kv 400pf z5t - UHV-222A' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2255-ND.
CAP CER THREADED 20KV 700PF Z5T - UHV-223A
Order 'cap cer threaded 20kv 700pf z5t - UHV-223A' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2256-ND.
CAP CER THREADED 20KV 1000PF Z5T - UHV-224A
Order 'cap cer threaded 20kv 1000pf z5t - UHV-224A' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2257-ND.
CAP CER THREADED 20KV 2500PF Z5T - UHV-2A
Order 'cap cer threaded 20kv 2500pf z5t - UHV-2A' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2267-ND.
CAP CER THREADED 50KV 560PF Z5T - UHV-10A
Order 'cap cer threaded 50kv 560pf z5t - UHV-10A' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2250-ND.
CAP CER THREADED 50KV 1000PF Z5T - UHV-11A
Order 'cap cer threaded 50kv 1000pf z5t - UHV-11A' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2251-ND.
CAP CER THREADED 50KV 1700PF Z5T - UHV-12A
Order 'cap cer threaded 50kv 1700pf z5t - UHV-12A' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2252-ND.
CAP CER THREADED 30KV 200PF Z5T - UHV-231A
Order 'cap cer threaded 30kv 200pf z5t - UHV-231A' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2258-ND.
CAP CER THREADED 30KV 400PF Z5T - UHV-232A
Order 'cap cer threaded 30kv 400pf z5t - UHV-232A' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2259-ND.
CAP CER THREADED 30KV 700PF Z5T - UHV-233A
Order 'cap cer threaded 30kv 700pf z5t - UHV-233A' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2260-ND.
CAP CER THREADED 40KV 100PF Z5T - UHV-241A
Order 'cap cer threaded 40kv 100pf z5t - UHV-241A' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2261-ND.
CAP CER THREADED 40KV 200PF Z5T - UHV-242A
Order 'cap cer threaded 40kv 200pf z5t - UHV-242A' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2262-ND.
Send this link via E-Mail
Help With This Screen