100pF Ceramic Capacitor TDK Corporation Screw Mount 50000V (50kV) UHV-251A
CAP CER THREADED 50KV 100PF Z5T - UHV-251A - Capacitors
| Digi-Key Part Number | 445-3905-ND |
1 10 100 500 |
62.18000 49.74500 43.52730 38.86364 |
Extended Price
62.18 497.45 4352.73 19431.82 |
| Manufacturer Part Number | UHV-251A | |||
| Description | CAP CER THREADED 50KV 100PF Z5T | |||
| Quantity Available | 107 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UHV-251A |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 50000V (50kV) |
| Tolerance | ±10% |
| Package / Case | Screw Mount |
| Temperature Coefficient | Z5T |
| Packaging | Bulk |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Chassis Mount |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UHV 251A UHV251A 445 3905 ND 4453905ND 445-3905 |
UHV-251A Specification Sheet
CAP CER THREADED 50KV 100PF Z5T - UHV-251A (445-3905-ND) - Capacitors
Related parts 100pF Ceramic Capacitor TDK Corporation Screw Mount 50000V (50kV) UHV-251A100pF Ceramic Capacitor TDK Corporation Screw Mount 50000V (50kV) UHV-251A
Order 'cap cer threaded 50kv 100pf z5t - UHV-251A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3905-ND.
560pF Ceramic Capacitor TDK Corporation Screw Mount 50000V (50kV) UHV-10A
Order 'cap cer threaded 50kv 560pf z5t - UHV-10A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3899-ND.
1000pF Ceramic Capacitor TDK Corporation Screw Mount 50000V (50kV) UHV-11A
Order 'cap cer threaded 50kv 1000pf z5t - UHV-11A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3900-ND.
1700pF Ceramic Capacitor TDK Corporation Screw Mount 50000V (50kV) UHV-12A
Order 'cap cer threaded 50kv 1700pf z5t - UHV-12A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3901-ND.
100pF Ceramic Capacitor TDK Corporation Screw Mount 40000V (40kV) UHV-241A
Order 'cap cer threaded 40kv 100pf z5t - UHV-241A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3904-ND.
200pF Ceramic Capacitor TDK Corporation Screw Mount 50000V (50kV) UHV-252A
Order 'cap cer threaded 50kv 200pf z5t - UHV-252A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3906-ND.
400pF Ceramic Capacitor TDK Corporation Screw Mount 50000V (50kV) UHV-253A
Order 'cap cer threaded 50kv 400pf z5t - UHV-253A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3907-ND.
1400pF Ceramic Capacitor TDK Corporation Screw Mount 20000V (20kV) UHV-1A
Order 'cap cer threaded 20kv 1400pf z5t - UHV-1A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3902-ND.
200pF Ceramic Capacitor TDK Corporation Screw Mount 20000V (20kV) UHV-221A
Order 'cap cer threaded 20kv 200pf z5t - UHV-221A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2254-ND.
400pF Ceramic Capacitor TDK Corporation Screw Mount 20000V (20kV) UHV-222A
Order 'cap cer threaded 20kv 400pf z5t - UHV-222A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2255-ND.
700pF Ceramic Capacitor TDK Corporation Screw Mount 20000V (20kV) UHV-223A
Order 'cap cer threaded 20kv 700pf z5t - UHV-223A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2256-ND.
1000pF Ceramic Capacitor TDK Corporation Screw Mount 20000V (20kV) UHV-224A
Order 'cap cer threaded 20kv 1000pf z5t - UHV-224A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3903-ND.
200pF Ceramic Capacitor TDK Corporation Screw Mount 30000V (30kV) UHV-231A
Order 'cap cer threaded 30kv 200pf z5t - UHV-231A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2258-ND.
400pF Ceramic Capacitor TDK Corporation Screw Mount 30000V (30kV) UHV-232A
Order 'cap cer threaded 30kv 400pf z5t - UHV-232A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2259-ND.
700pF Ceramic Capacitor TDK Corporation Screw Mount 30000V (30kV) UHV-233A
Order 'cap cer threaded 30kv 700pf z5t - UHV-233A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2260-ND.
Options for 100pF Ceramic Capacitor TDK Corporation Screw Mount 50000V (50kV) UHV-251A
Send this link via E-Mail
Help With This Screen
