Fixed Inductors, Coils, Choke 100µH 3A Radial AlfaMag Electronics, LLC Toroidal SWC-3.0-100
INDUCTOR 100UH 3A 50KHZ CLP MNT - SWC-3.0-100 - Inductors, Coils, Chokes
| Digi-Key Part Number | TE2004-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SWC-3.0-100 | |||
| Description | INDUCTOR 100UH 3A 50KHZ CLP MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SWC-3.0-100 |
| Vendor | AlfaMag Electronics, LLC |
| Category | Inductors, Coils, Chokes |
| Inductance | 100µH |
| Tolerance | ±20% |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Toroidal |
| Current | 3A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 40.00 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SWC 3 0 100 SWC30100 TE2004 ND TE2004ND TE2004 |
SWC-3.0-100 Specification Sheet
INDUCTOR 100UH 3A 50KHZ CLP MNT - SWC-3.0-100 (TE2004-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 100µH 3A Radial AlfaMag Electronics, LLC Toroidal SWC-3.0-100Fixed Inductors, Coils, Choke 100µH 3A Radial AlfaMag Electronics, LLC Toroidal SWC-3.0-100
Order 'inductor 100uh 3a 50khz clp mnt - SWC-3.0-100' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2004-ND.
Fixed Inductors, Coils, Choke 150µH 3A Radial AlfaMag Electronics, LLC Toroidal SWC-3.0-150
Order 'inductor 150uh 3a 50khz clip - SWC-3.0-150' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2024-ND.
Fixed Inductors, Coils, Choke 220µH 3A Radial AlfaMag Electronics, LLC Toroidal SWC-3.0-220
Order 'inductor 220uh 3a 50khz clip - SWC-3.0-220' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2025-ND.
Fixed Inductors, Coils, Choke 330µH 3A Radial AlfaMag Electronics, LLC Toroidal SWC-3.0-330
Order 'inductor 330uh 3a 50khz clip - SWC-3.0-330' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2026-ND.
Fixed Inductors, Coils, Choke 1mH 950mA Radial AlfaMag Electronics, LLC Toroidal SWC-0.95-1000
Order 'inductor 1000uh .95a 50khz clp - SWC-0.95-1000' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2029-ND.
Fixed Inductors, Coils, Choke 17µH 3A Radial AlfaMag Electronics, LLC Toroidal SWC-3.00-17
Order 'inductor 17uh 3a 150khz vrt - SWC-3.00-17' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2110-ND.
Fixed Inductors, Coils, Choke 100µH 720mA 0.319" L x 0.287" W x 0.217" H (8.10mm x 7.30mm x 5.50mm) SUMIDA AMERICA COMPONENTS INC (VA) - CR75-101KC
Order 'power inductor 100uh 0.72a smd - CR75-101KC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1249-1-ND.
Fixed Inductors, Coils, Choke 100µH 300mA 0.260" L x 0.177" W x 0.115" H (6.60mm x 4.50mm x 2.92mm) Tyco Electronics COEV Magnetics (VA) Drum Core DS6630-101M
Order 'inductor 100uh .30a 20% 6630 - DS6630-101M' online from Digi-Key. Manufactured by Tyco Electronics COEV Magnetics (VA). Digi-Key part number 436-1061-1-ND.
Fixed Inductors, Coils, Choke 100µH 300mA 0.260" L x 0.177" W x 0.115" H (6.60mm x 4.50mm x 2.92mm) Tyco Electronics Drum Core DS6630-101M
Order 'inductor 100uh .30a 20% 6630 - DS6630-101M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 436-1061-2-ND.
Fixed Inductors, Coils, Choke 100µH 1.2A 0.510" L x 0.370" W x 0.450" H (12.95mm x 9.40mm x 11.43mm) Tyco Electronics COEV Magnetics (VA) Drum Core MGDU4-00008
Order 'inductor 100uh 1.2a 20% 1311 - MGDU4-00008' online from Digi-Key. Manufactured by Tyco Electronics COEV Magnetics (VA). Digi-Key part number 436-1137-1-ND.
Fixed Inductors, Coils, Choke 100µH 50mA 0805 (2012 metric) TDK Corporation (VA) Ceramic GLF2012T101K
Order 'inductor 100uh 50ma 10% 0805 - GLF2012T101K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3162-1-ND.
Fixed Inductors, Coils, Choke 100µH 65mA 1210 (3225 metric) EPCOS Inc (VA) Ferrite Core B82422A1104K100
Order 'inductor 100uh 65ma 1210 10% - B82422A1104K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1696-1-ND.
Fixed Inductors, Coils, Choke 100µH 400mA 0.157" L x 0.157" W x 0.071" H (4.00mm x 4.00mm x 1.80mm) Taiyo Yuden (VA) - NR4018T101M
Order 'inductor 100uh 20% smd - NR4018T101M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1665-1-ND.
Fixed Inductors, Coils, Choke 100µH 1.6A Radial Taiyo Yuden - LHFP13BB101K
Order 'inductor 100uh 1.6a radial - LHFP13BB101K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHFP13BB101K-ND.
Fixed Inductors, Coils, Choke 330µH 900mA Radial AlfaMag Electronics, LLC Toroidal SWT-0.90-330
Order 'inductor 330uh .9a 50khz hrz - SWT-0.90-330' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2014-ND.
Options for Fixed Inductors, Coils, Choke 100µH 3A Radial AlfaMag Electronics, LLC Toroidal SWC-3.0-100
Send this link via E-Mail
Help With This Screen
