INDUCTOR SHIELDED POWER 7.0UH - SRR1005-7R0M
| Digi-Key Part Number | SRR1005-7R0M-ND |
600 |
.43715 |
Extended Price
262.29 |
| Manufacturer Part Number | SRR1005-7R0M | |||
| Description | INDUCTOR SHIELDED POWER 7.0UH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SRR1005-7R0M |
| Vendor | Bourns Inc. |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 7.000 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 2.200 A [Max] |
| Resistance DC (RDC) | 55.000 mOhms [Max] |
| Shielding | Shielded |
| Quality Factor | 22 @ 7.960 MHz |
| Self-Resonance Frequency (SRF) | 32.00 MHz [Min] |
| Height | 5.200 mm [Max] |
| Packaging | Tape & Reel |
| Length | 12.700 mm [Typ] |
| Width | 10.000 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Saturation Current | 3.20 A [Typ] |
| Other Names |
SRR1005 7R0M SRR10057R0M |
SRR1005-7R0M Specification Sheet
INDUCTOR SHIELDED POWER 7.0UH - SRR1005-7R0M (SRR1005-7R0M-ND)
Related parts:INDUCTOR SHIELDED POWER 7.0UH - SRR1005-7R0M
Order 'inductor shielded power 7.0uh - SRR1005-7R0M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SRR1005-7R0M-ND.
INDUCTOR SHIELDED POWER 10UH - SRR1005-100M
Order 'inductor shielded power 10uh - SRR1005-100M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SRR1005-100M-ND.
INDUCTOR SHIELDED POWER 100UH - SRR1005-101K
Order 'inductor shielded power 100uh - SRR1005-101K' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SRR1005-101K-ND.
INDUCTOR SHIELDED POWER 1000UH - SRR1005-102K
Order 'inductor shielded power 1000uh - SRR1005-102K' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SRR1005-102K-ND.
INDUCTOR SHIELDED POWER 15UH - SRR1005-150M
Order 'inductor shielded power 15uh - SRR1005-150M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SRR1005-150M-ND.
INDUCTOR SHIELDED POWER 150UH - SRR1005-151K
Order 'inductor shielded power 150uh - SRR1005-151K' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SRR1005-151K-ND.
INDUCTOR SHIELDED POWER 1500UH - SRR1005-152K
Order 'inductor shielded power 1500uh - SRR1005-152K' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SRR1005-152K-ND.
INDUCTOR SHIELDED POWER 22UH - SRR1005-220M
Order 'inductor shielded power 22uh - SRR1005-220M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SRR1005-220M-ND.
INDUCTOR SHIELDED POWER 220UH - SRR1005-221K
Order 'inductor shielded power 220uh - SRR1005-221K' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SRR1005-221K-ND.
INDUCTOR SHIELDED POWER 2200UH - SRR1005-222K
Order 'inductor shielded power 2200uh - SRR1005-222K' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SRR1005-222K-ND.
INDUCTOR SHIELDED POWER 2.2UH - SRR1005-2R2M
Order 'inductor shielded power 2.2uh - SRR1005-2R2M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SRR1005-2R2M-ND.
INDUCTOR SHIELDED POWER 33UH - SRR1005-330Y
Order 'inductor shielded power 33uh - SRR1005-330Y' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SRR1005-330Y-ND.
INDUCTOR SHIELDED POWER 330UH - SRR1005-331K
Order 'inductor shielded power 330uh - SRR1005-331K' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SRR1005-331K-ND.
INDUCTOR SHIELDED POWER 3300UH - SRR1005-332K
Order 'inductor shielded power 3300uh - SRR1005-332K' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SRR1005-332K-ND.
INDUCTOR SHIELDED POWER 3.0UH - SRR1005-3R0M
Order 'inductor shielded power 3.0uh - SRR1005-3R0M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SRR1005-3R0M-ND.
Send this link via E-Mail
Help With This Screen