CAP CER THREADED 50KV 1300PF Y5S - FHV-11AN - Capacitors
| Digi-Key Part Number | 445-3892-ND |
1 10 100 500 |
88.36000 70.69100 61.85450 55.22728 |
Extended Price
88.36 706.91 6185.45 27613.64 |
| Manufacturer Part Number | FHV-11AN | |||
| Description | CAP CER THREADED 50KV 1300PF Y5S | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FHV-11AN |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 1300pF |
| Voltage - Rated | 50000V (50kV) |
| Tolerance | ±10% |
| Package / Case | Screw Mount |
| Temperature Coefficient | Y5S |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Series | FHV |
| Mounting Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FHV 11AN FHV11AN 445 3892 ND 4453892ND 445-3892 |
FHV-11AN Specification Sheet
CAP CER THREADED 50KV 1300PF Y5S - FHV-11AN (445-3892-ND) - Capacitors
Related parts Capacitors :CAP CER THREADED 50KV 1300PF Y5S - FHV-11AN
Order 'cap cer threaded 50kv 1300pf y5s - FHV-11AN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3892-ND.
CAP CER THREADED 50KV 700PF Y5S - FHV-10AN
Order 'cap cer threaded 50kv 700pf y5s - FHV-10AN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2237-ND.
CAP CER THREADED 50KV 2100PF Y5S - FHV-12AN
Order 'cap cer threaded 50kv 2100pf y5s - FHV-12AN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3893-ND.
CAP CER THREADED 15KV 7000PF Y5S - FHV-153AN
Order 'cap cer threaded 15kv 7000pf y5s - FHV-153AN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3894-ND.
CAP CER THREADED 20KV 1700PF Y5S - FHV-1AN
Order 'cap cer threaded 20kv 1700pf y5s - FHV-1AN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2241-ND.
CAP CER THREADED 20KV 3000PF Y5S - FHV-2AN
Order 'cap cer threaded 20kv 3000pf y5s - FHV-2AN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2242-ND.
CAP CER THREADED 20KV 5200PF Y5S - FHV-3AN
Order 'cap cer threaded 20kv 5200pf y5s - FHV-3AN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3895-ND.
CAP CER THREADED 30KV 1200PF Y5S - FHV-4AN
Order 'cap cer threaded 30kv 1200pf y5s - FHV-4AN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3896-ND.
CAP CER THREADED 30KV 2100PF Y5S - FHV-5AN
Order 'cap cer threaded 30kv 2100pf y5s - FHV-5AN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2245-ND.
CAP CER THREADED 30KV 3500PF Y5S - FHV-6AN
Order 'cap cer threaded 30kv 3500pf y5s - FHV-6AN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3897-ND.
CAP CER THREADED 40KV 850PF Y5S - FHV-7AN
Order 'cap cer threaded 40kv 850pf y5s - FHV-7AN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2247-ND.
CAP CER THREADED 40KV 1500PF Y5S - FHV-8AN
Order 'cap cer threaded 40kv 1500pf y5s - FHV-8AN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2248-ND.
CAP CER THREADED 40KV 2600PF Y5S - FHV-9AN
Order 'cap cer threaded 40kv 2600pf y5s - FHV-9AN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3898-ND.
CAP CER THREADED 50KV 560PF Z5T - UHV-10A
Order 'cap cer threaded 50kv 560pf z5t - UHV-10A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3899-ND.
CAP CER THREADED 50KV 1000PF Z5T - UHV-11A
Order 'cap cer threaded 50kv 1000pf z5t - UHV-11A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3900-ND.
Send this link via E-Mail
Help With This Screen