CAP CER THREADED 15KV 500PF Y5P - FD-11AU - Capacitors
| Digi-Key Part Number | 445-3887-ND |
1 10 100 500 |
49.69000 39.74900 34.78020 31.05376 |
Extended Price
49.69 397.49 3478.02 15526.88 |
| Manufacturer Part Number | FD-11AU | |||
| Description | CAP CER THREADED 15KV 500PF Y5P | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FD-11AU |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 500pF |
| Voltage - Rated | 15000V (15kV) |
| Tolerance | ±10% |
| Package / Case | Screw Mount |
| Temperature Coefficient | Y5P (B) |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Series | FD |
| Mounting Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FD 11AU FD11AU 445 3887 ND 4453887ND 445-3887 |
FD-11AU Specification Sheet
CAP CER THREADED 15KV 500PF Y5P - FD-11AU (445-3887-ND) - Capacitors
Related parts Capacitors :CAP CER THREADED 15KV 500PF Y5P - FD-11AU
Order 'cap cer threaded 15kv 500pf y5p - FD-11AU' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3887-ND.
CAP CER THREADED 15KV 250PF Y5P - FD-10AU
Order 'cap cer threaded 15kv 250pf y5p - FD-10AU' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3886-ND.
CAP CER THREADED 15KV 1000PF Y5P - FD-12AU
Order 'cap cer threaded 15kv 1000pf y5p - FD-12AU' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3888-ND.
CAP CER THREADED 20KV 500PF Y5P - FD-18AU
Order 'cap cer threaded 20kv 500pf y5p - FD-18AU' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3889-ND.
CAP CER THREADED 30KV 500PF Y5P - FD-24AU
Order 'cap cer threaded 30kv 500pf y5p - FD-24AU' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3890-ND.
CAP CER THREADED 15KV 100PF Y5P - FD-9AU
Order 'cap cer threaded 15kv 100pf y5p - FD-9AU' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3891-ND.
CAP CER THREADED 40KV 500PF Y5P - FD-36AU
Order 'cap cer threaded 40kv 500pf y5p - FD-36AU' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2235-ND.
CAP CER THREADED 20KV 250PF Y5P - FD-16AU
Order 'cap cer threaded 20kv 250pf y5p - FD-16AU' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2229-ND.
CAP CER THREADED 20KV 1000PF Y5P - FD-20AU
Order 'cap cer threaded 20kv 1000pf y5p - FD-20AU' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2231-ND.
CAP CER THREADED 30KV 250PF Y5P - FD-22AU
Order 'cap cer threaded 30kv 250pf y5p - FD-22AU' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2232-ND.
CAP CER THREADED 40KV 250PF Y5P - FD-33AU
Order 'cap cer threaded 40kv 250pf y5p - FD-33AU' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2234-ND.
CAP CER THREADED 15KV 7000PF Y5S - FHV-153AN
Order 'cap cer threaded 15kv 7000pf y5s - FHV-153AN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3894-ND.
CAP CER THREADED 50KV 700PF Y5S - FHV-10AN
Order 'cap cer threaded 50kv 700pf y5s - FHV-10AN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2237-ND.
CAP CER THREADED 50KV 1300PF Y5S - FHV-11AN
Order 'cap cer threaded 50kv 1300pf y5s - FHV-11AN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3892-ND.
CAP CER THREADED 50KV 2100PF Y5S - FHV-12AN
Order 'cap cer threaded 50kv 2100pf y5s - FHV-12AN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3893-ND.
Send this link via E-Mail
Help With This Screen