INDUCTOR LO PROFILE 82UH 0.270A - SD3814-820-R - Inductors, Coils, Filters
| Digi-Key Part Number | SD3814-820-R-ND |
4150 |
.90000 |
Extended Price
3735.00 |
| Manufacturer Part Number | SD3814-820-R | |||
| Description | INDUCTOR LO PROFILE 82UH 0.270A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SD3814-820-R |
| Vendor | Coiltronics/Div of Cooper Bussman |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 82.000 µH [Typ] |
| Inductance Tolerance | ±15% |
| Current | 270.000 mA [Max] |
| Shielding | Shielded |
| Core Material | Ferrite |
| Packaging | Tape & Reel, 13" |
| Inductor Type | Standard |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SD3814 820 R SD3814820R |
INDUCTOR LO PROFILE 82UH 0.270A - SD3814-820-R (SD3814-820-R-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR LO PROFILE 82UH 0.270A - SD3814-820-R
Order 'inductor lo profile 82uh 0.270a - SD3814-820-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number SD3814-820-R-ND.
INDUCTOR LO PROFILE 82UH 0.213A - SD3112-820-R
Order 'inductor lo profile 82uh 0.213a - SD3112-820-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number SD3112-820-R-ND.
INDUCTOR LO PROFILE 82UH 0.270A - SD3114-820-R
Order 'inductor lo profile 82uh 0.270a - SD3114-820-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number SD3114-820-R-ND.
INDUCTOR LO PROFILE 82UH 0.259A - SD3812-820-R
Order 'inductor lo profile 82uh 0.259a - SD3812-820-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number SD3812-820-R-ND.
INDUCTOR LO PROFILE 8.2UH 0.753A - SD3814-8R2-R
Order 'inductor lo profile 8.2uh 0.753a - SD3814-8R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number SD3814-8R2-R-ND.
INDUCTOR LO PROFILE 8.2UH 3.4A - FP3-8R2-R
Order 'inductor lo profile 8.2uh 3.4a - FP3-8R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1552-2-ND.
INDUCTOR LO PROFILE 8.2UH 0.57A - SD3112-8R2-R
Order 'inductor lo profile 8.2uh 0.57a - SD3112-8R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number SD3112-8R2-R-ND.
INDUCTOR LO PROFILE 8.2UH 0.753A - SD3114-8R2-R
Order 'inductor lo profile 8.2uh 0.753a - SD3114-8R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number SD3114-8R2-R-ND.
INDUCTOR LO PROFILE 8.2UH 0.81A - SD3118-8R2-R
Order 'inductor lo profile 8.2uh 0.81a - SD3118-8R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number SD3118-8R2-R-ND.
INDUCTOR LO PROFILE 8.2UH 0.690A - SD3812-8R2-R
Order 'inductor lo profile 8.2uh 0.690a - SD3812-8R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number SD3812-8R2-R-ND.
INDUCTOR LO PROFILE 8.2UH 3.4A - FP3-8R2-R
Order 'inductor lo profile 8.2uh 3.4a - FP3-8R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1552-1-ND.
INDUCTOR LO PROFILE 8.2UH 3.4A - FP3-8R2-R
Order 'inductor lo profile 8.2uh 3.4a - FP3-8R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1552-6-ND.
INDUCTOR PWR LO PROFILE 82UH SMD - MP2A-820-R
Order 'inductor pwr lo profile 82uh smd - MP2A-820-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number MP2A-820-R-ND.
INDUCTOR LO PROFILE 10UH 0.713A - SD3814-100-R
Order 'inductor lo profile 10uh 0.713a - SD3814-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number SD3814-100-R-ND.
INDUCTOR LO PROFILE 100UH 0.228A - SD3814-101-R
Order 'inductor lo profile 100uh 0.228a - SD3814-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number SD3814-101-R-ND.
Send this link via E-Mail
Help With This Screen