INDUCTOR LO PROFILE 22UH 0.519A - SD3814-220-R - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 22µH 519mA 0.149" L x 0.149" W x 0.055" H (3.80mm x 3.80mm x 1.40mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3814-220-R
| Digi-Key Part Number | SD3814-220-R-ND |
4150 |
.90000 |
Extended Price
3735.00 |
| Manufacturer Part Number | SD3814-220-R | |||
| Description | INDUCTOR LO PROFILE 22UH 0.519A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SD3814-220-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 22µH |
| Tolerance | ±15% |
| Package / Case | 0.149" L x 0.149" W x 0.055" H (3.80mm x 3.80mm x 1.40mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 519mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 589.0 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 85°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SD3814 220 R SD3814220R |
SD3814-220-R Specification Sheet
INDUCTOR LO PROFILE 22UH 0.519A - SD3814-220-R (SD3814-220-R-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 22µH 519mA 0.149" L x 0.149" W x 0.055" H (3.80mm x 3.80mm x 1.40mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3814-220-RINDUCTOR LO PROFILE 22UH 0.519A - SD3814-220-R
Order 'inductor lo profile 22uh 0.519a - SD3814-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3814-220-R-ND.
INDUCTOR LO PROFILE 22UH 0.37A - SD3112-220-R
Order 'inductor lo profile 22uh 0.37a - SD3112-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3112-220-R-ND.
INDUCTOR LO PROFILE 22UH 0.43A - SD3114-220-R
Order 'inductor lo profile 22uh 0.43a - SD3114-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3114-220-R-ND.
INDUCTOR LO PROFILE 22UH 0.50A - SD3118-220-R
Order 'inductor lo profile 22uh 0.50a - SD3118-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3118-220-R-ND.
INDUCTOR LO PROFILE 22UH 0.499A - SD3812-220-R
Order 'inductor lo profile 22uh 0.499a - SD3812-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3812-220-R-ND.
INDUCTOR LO PROFILE 2.2UH 1.43A - SD3814-2R2-R
Order 'inductor lo profile 2.2uh 1.43a - SD3814-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3814-2R2-R-ND.
INDUCTOR LO PROFILE 220UH 0.170A - SD3814-221-R
Order 'inductor lo profile 220uh 0.170a - SD3814-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3814-221-R-ND.
INDUCTOR PWR LO PROFILE 22UH SMD - MP2-220-R
Order 'inductor pwr lo profile 22uh smd - MP2-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number MP2-220-R-ND.
INDUCTOR PWR LO PROFILE 22UH SMD - MP2A-220-R
Order 'inductor pwr lo profile 22uh smd - MP2A-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number MP2A-220-R-ND.
INDUCTOR LO PROFILE 10UH 0.713A - SD3814-100-R
Order 'inductor lo profile 10uh 0.713a - SD3814-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3814-100-R-ND.
INDUCTOR LO PROFILE 100UH 0.228A - SD3814-101-R
Order 'inductor lo profile 100uh 0.228a - SD3814-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3814-101-R-ND.
INDUCTOR LO PROFILE 15UH 0.574A - SD3814-150-R
Order 'inductor lo profile 15uh 0.574a - SD3814-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3814-150-R-ND.
INDUCTOR LO PROFILE 150UH 0.191A - SD3814-151-R
Order 'inductor lo profile 150uh 0.191a - SD3814-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3814-151-R-ND.
INDUCTOR LO PROFILE 1.2UH 1.85A - SD3814-1R2-R
Order 'inductor lo profile 1.2uh 1.85a - SD3814-1R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3814-1R2-R-ND.
INDUCTOR LO PROFILE 1.5UH 1.76A - SD3814-1R5-R
Order 'inductor lo profile 1.5uh 1.76a - SD3814-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3814-1R5-R-ND.
Options for Fixed Inductors, Coils, Choke 22µH 519mA 0.149" L x 0.149" W x 0.055" H (3.80mm x 3.80mm x 1.40mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3814-220-R
Send this link via E-Mail
Help With This Screen
