0.22µF Ceramic Capacitor TDK Corporation 0508 (1220 metric) 16V C1220X7R1C224K
CAP CER .22UF 16V 10% X7R 0508 - C1220X7R1C224K - Capacitors
| Digi-Key Part Number | 445-1807-2-ND |
4000 12000 24000 |
.06914 .05377 .05109 |
Extended Price
276.56 645.24 1226.16 |
| Manufacturer Part Number | C1220X7R1C224K | |||
| Description | CAP CER .22UF 16V 10% X7R 0508 | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1220X7R1C224K |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0508 (1220 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Low ESL |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Thickness | 0.85mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1220X7R1C224K C1220X7R1C224K 445 1807 2 ND 44518072ND 445-1807-2 |
C1220X7R1C224K Specification Sheet
CAP CER .22UF 16V 10% X7R 0508 - C1220X7R1C224K (445-1807-2-ND) - Capacitors
Related parts 0.22µF Ceramic Capacitor TDK Corporation 0508 (1220 metric) 16V C1220X7R1C224K0.22µF Ceramic Capacitor TDK Corporation (VA) 0508 (1220 metric) 16V C1220X7R1C224K
Order 'cap cer .22uf 16v 10% x7r 0508 - C1220X7R1C224K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1807-1-ND.
0.22µF Ceramic Capacitor TDK Corporation 0508 (1220 metric) 16V C1220X7R1C224K
Order 'cap cer .22uf 16v 10% x7r 0508 - C1220X7R1C224K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1807-2-ND.
0.22µF Ceramic Capacitor TDK Corporation (VA) 0508 (1220 metric) 16V C1220X7R1C224K
Order 'cap cer .22uf 16v 10% x7r 0508 - C1220X7R1C224K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1807-6-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 0612 (1632 metric) 16V C1632X7R1C105K
Order 'cap cer 1.0uf 16v 10% x7r 0612 - C1632X7R1C105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1818-1-ND.
1.0µF Ceramic Capacitor TDK Corporation 0612 (1632 metric) 16V C1632X7R1C105K
Order 'cap cer 1.0uf 16v 10% x7r 0612 - C1632X7R1C105K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1818-2-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 0612 (1632 metric) 16V C1632X7R1C105K
Order 'cap cer 1.0uf 16v 10% x7r 0612 - C1632X7R1C105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1818-6-ND.
10000pF Ceramic Capacitor TDK Corporation (VA) 0306 (0816 metric) 16V C0816X7R1C103K
Order 'cap cer .01uf 16v 10% x7r 0306 - C0816X7R1C103K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1798-1-ND.
10000pF Ceramic Capacitor TDK Corporation 0306 (0816 metric) 16V C0816X7R1C103K
Order 'cap cer .01uf 16v 10% x7r 0306 - C0816X7R1C103K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1798-2-ND.
0.022µF Ceramic Capacitor TDK Corporation (VA) 0306 (0816 metric) 16V C0816X7R1C223K
Order 'cap cer .022uf 16v 10% x7r 0306 - C0816X7R1C223K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1799-1-ND.
0.022µF Ceramic Capacitor TDK Corporation 0306 (0816 metric) 16V C0816X7R1C223K
Order 'cap cer .022uf 16v 10% x7r 0306 - C0816X7R1C223K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1799-2-ND.
0.047µF Ceramic Capacitor TDK Corporation (VA) 0306 (0816 metric) 16V C0816X7R1C473K
Order 'cap cer .047uf 16v 10% x7r 0306 - C0816X7R1C473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1800-1-ND.
0.047µF Ceramic Capacitor TDK Corporation 0306 (0816 metric) 16V C0816X7R1C473K
Order 'cap cer .047uf 16v 10% x7r 0306 - C0816X7R1C473K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1800-2-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 0306 (0816 metric) 16V C0816X7R1C104K
Order 'cap cer .10uf 16v 10% x7r 0306 - C0816X7R1C104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1801-1-ND.
0.1µF Ceramic Capacitor TDK Corporation 0306 (0816 metric) 16V C0816X7R1C104K
Order 'cap cer .10uf 16v 10% x7r 0306 - C0816X7R1C104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1801-2-ND.
0.47µF Ceramic Capacitor TDK Corporation (VA) 0612 (1632 metric) 16V C1632X7R1C474K
Order 'cap cer .47uf 16v 10% x7r 0612 - C1632X7R1C474K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1817-1-ND.
Options for 0.22µF Ceramic Capacitor TDK Corporation 0508 (1220 metric) 16V C1220X7R1C224K
Send this link via E-Mail
Help With This Screen
