Microphone Horn Industrial Co LTD Electret Condenser 4.5V -40dB ±2dB EM1050P-40-G
MIC OMNI DIRECT 10X5.0MM -40DB - EM1050P-40-G - Audio Products
| Digi-Key Part Number | 359-1071-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | EM1050P-40-G | |||
| Description | MIC OMNI DIRECT 10X5.0MM -40DB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EM1050P-40-G |
| Vendor | Horn Industrial Co LTD |
| Category | Audio Products |
| Sensitivity | -40dB ±2dB |
| Voltage - Rated | 4.5V |
| Current | 500µA |
| Type | Electret Condenser |
| Size / Dimension | Circular - 10mm Dia x 5mm H |
| Frequency | 38Hz ~ 16kHz |
| S/N Ratio | 60dB |
| Filter Type | - |
| Impedance | 2.2K Ohm |
| Termination | Solder Pins/Posts |
| Direction | Omnidirectional |
| Port Location | Top |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EM1050P 40 G EM1050P40G 359 1071 ND 3591071ND 359-1071 |
EM1050P-40-G Specification Sheet
MIC OMNI DIRECT 10X5.0MM -40DB - EM1050P-40-G (359-1071-ND) - Audio Products
Related parts Microphone Horn Industrial Co LTD Electret Condenser 4.5V -40dB ±2dB EM1050P-40-GMicrophone Horn Industrial Co LTD Electret Condenser 4.5V -40dB ±2dB EM1050P-40
Order 'mic omni direct 10x5.0mm -40db - EM1050P-40' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1031-ND.
Microphone Horn Industrial Co LTD Electret Condenser 4.5V -40dB ±2dB EM1050P-40-G
Order 'mic omni direct 10x5.0mm -40db - EM1050P-40-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1071-ND.
Microphone Horn Industrial Co LTD Electret Condenser 2V -40dB ±2dB EM6022-40BC10&33
Order 'mic omni direct 6.0x2.2mm -40db - EM6022-40BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1023-ND.
Microphone Horn Industrial Co LTD Electret Condenser 2V -40dB ±2dB EM6022-40BC10&33-G
Order 'mic omni direct 6.0x2.2mm -40db - EM6022-40BC10&33-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1063-ND.
Microphone Horn Industrial Co LTD Electret Condenser 4.5V -38dB ±2dB EM1050-38
Order 'mic omni direct 10x5.0mm -38db - EM1050-38' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1026-ND.
Microphone Horn Industrial Co LTD Electret Condenser 4.5V -38dB ±2dB EM1050-38-G
Order 'mic omni direct 10x5.0mm -38db - EM1050-38-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1066-ND.
Microphone Horn Industrial Co LTD Electret Condenser 2V -46dB ±2dB EM6018P-46BC10&33
Order 'mic omni direct 6.0x1.8mm -46db - EM6018P-46BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1024-ND.
Microphone Horn Industrial Co LTD Electret Condenser 2V -42dB ±2dB EM6022P-42BC10&33
Order 'mic omni direct 6.0x2.2mm -42db - EM6022P-42BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1025-ND.
Microphone Horn Industrial Co LTD Electret Condenser 2V -44dB ±2dB EM6015-44BC10&33
Order 'mic omni direct 6.0x1.5mm -44db - EM6015-44BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1027-ND.
Microphone Horn Industrial Co LTD Electret Condenser 2V -42dB ±2dB EM6022S-42BC10&33
Order 'mic omni direct 6.0x2.2mm -42db - EM6022S-42BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1028-ND.
Microphone Horn Industrial Co LTD Electret Condenser 2V -44dB ±2dB EM6018-44BC10&33
Order 'mic omni direct 6.0x1.8mm -44db - EM6018-44BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1029-ND.
Microphone Horn Industrial Co LTD Electret Condenser 2V -48dB ±2dB EM6013-48BC10&33
Order 'mic omni direct 6.0x1.3mm -48db - EM6013-48BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1030-ND.
Microphone Horn Industrial Co LTD Electret Condenser 2V -50dB ±4dB EM4513-50BC10&33
Order 'mic omni direct 4.5x1.3mm -50db - EM4513-50BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1032-ND.
Microphone Horn Industrial Co LTD Electret Condenser 2V -48dB ±4dB EM4020-48BC10&33
Order 'mic omni direct 4.0x2.0mm -48db - EM4020-48BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1033-ND.
Microphone Horn Industrial Co LTD Electret Condenser 2V -52dB ±4dB EM4011-52FC10&33
Order 'mic omni direct 4.0x1.1mm -52db - EM4011-52FC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1034-ND.
Options for Microphone Horn Industrial Co LTD Electret Condenser 4.5V -40dB ±2dB EM1050P-40-G
Send this link via E-Mail
Help With This Screen
