CAP CER .047UF 50V 10% X7R 0508 - C1220X7R1H473K - Capacitors
0.047µF Ceramic Capacitor TDK Corporation 0508 (1220 metric) 50V C1220X7R1H473K
| Digi-Key Part Number | 445-1805-2-ND |
4000 12000 24000 |
.06145 .04780 .04541 |
Extended Price
245.80 573.60 1089.84 |
| Manufacturer Part Number | C1220X7R1H473K | |||
| Description | CAP CER .047UF 50V 10% X7R 0508 | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1220X7R1H473K |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0508 (1220 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Low ESL |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1220X7R1H473K C1220X7R1H473K 445 1805 2 ND 44518052ND 445-1805-2 |
C1220X7R1H473K Specification Sheet
CAP CER .047UF 50V 10% X7R 0508 - C1220X7R1H473K (445-1805-2-ND) - Capacitors
Related parts 0.047µF Ceramic Capacitor TDK Corporation 0508 (1220 metric) 50V C1220X7R1H473KCAP CER .047UF 50V 10% X7R 0508 - C1220X7R1H473K
Order 'cap cer .047uf 50v 10% x7r 0508 - C1220X7R1H473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1805-1-ND.
CAP CER .047UF 50V 10% X7R 0508 - C1220X7R1H473K
Order 'cap cer .047uf 50v 10% x7r 0508 - C1220X7R1H473K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1805-2-ND.
CAP CER .047UF 50V 10% X7R 0508 - C1220X7R1H473K
Order 'cap cer .047uf 50v 10% x7r 0508 - C1220X7R1H473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1805-6-ND.
CAP CER .01UF 50V 10% X7R 0508 - C1220X7R1H103K
Order 'cap cer .01uf 50v 10% x7r 0508 - C1220X7R1H103K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1803-1-ND.
CAP CER .01UF 50V 10% X7R 0508 - C1220X7R1H103K
Order 'cap cer .01uf 50v 10% x7r 0508 - C1220X7R1H103K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1803-2-ND.
CAP CER .022UF 50V 10% X7R 0508 - C1220X7R1H223K
Order 'cap cer .022uf 50v 10% x7r 0508 - C1220X7R1H223K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1804-1-ND.
CAP CER .022UF 50V 10% X7R 0508 - C1220X7R1H223K
Order 'cap cer .022uf 50v 10% x7r 0508 - C1220X7R1H223K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1804-2-ND.
CAP CER .01UF 50V 10% X7R 0508 - C1220X7R1H103K
Order 'cap cer .01uf 50v 10% x7r 0508 - C1220X7R1H103K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1803-6-ND.
CAP CER .022UF 50V 10% X7R 0508 - C1220X7R1H223K
Order 'cap cer .022uf 50v 10% x7r 0508 - C1220X7R1H223K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1804-6-ND.
CAP CER .047UF 50V 10% X7R 0612 - C1632X7R1H473K
Order 'cap cer .047uf 50v 10% x7r 0612 - C1632X7R1H473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1812-1-ND.
CAP CER .047UF 50V 10% X7R 0612 - C1632X7R1H473K
Order 'cap cer .047uf 50v 10% x7r 0612 - C1632X7R1H473K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1812-2-ND.
CAP CER .047UF 50V 10% X7R 0612 - C1632X7R1H473K
Order 'cap cer .047uf 50v 10% x7r 0612 - C1632X7R1H473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1812-6-ND.
CAP CER .01UF 50V 10% X7R 0612 - C1632X7R1H103K
Order 'cap cer .01uf 50v 10% x7r 0612 - C1632X7R1H103K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1810-1-ND.
CAP CER .01UF 50V 10% X7R 0612 - C1632X7R1H103K
Order 'cap cer .01uf 50v 10% x7r 0612 - C1632X7R1H103K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1810-2-ND.
CAP CER .022UF 50V 10% X7R 0612 - C1632X7R1H223K
Order 'cap cer .022uf 50v 10% x7r 0612 - C1632X7R1H223K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1811-1-ND.
Options for 0.047µF Ceramic Capacitor TDK Corporation 0508 (1220 metric) 50V C1220X7R1H473K
Send this link via E-Mail
Help With This Screen
