Fixed Inductors, Coils, Choke 22µH 430mA 0.122" L x 0.122" W x 0.055" H (3.10mm x 3.10mm x 1.40mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3114-220-R
INDUCTOR LO PROFILE 22UH 0.43A - SD3114-220-R
| Digi-Key Part Number | SD3114-220-R-ND |
4100 |
.84600 |
Extended Price
3468.60 |
| Manufacturer Part Number | SD3114-220-R | |||
| Description | INDUCTOR LO PROFILE 22UH 0.43A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SD3114-220-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 22µH |
| Tolerance | ±20% |
| Package / Case | 0.122" L x 0.122" W x 0.055" H (3.10mm x 3.10mm x 1.40mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 430mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 821.0 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SD3114 220 R SD3114220R |
SD3114-220-R Specification Sheet
INDUCTOR LO PROFILE 22UH 0.43A - SD3114-220-R (SD3114-220-R-ND)
Related parts Fixed Inductors, Coils, Choke 22µH 430mA 0.122" L x 0.122" W x 0.055" H (3.10mm x 3.10mm x 1.40mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3114-220-RFixed Inductors, Coils, Choke 22µH 430mA 0.122" L x 0.122" W x 0.055" H (3.10mm x 3.10mm x 1.40mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3114-220-R
Order 'inductor lo profile 22uh 0.43a - SD3114-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3114-220-R-ND.
Fixed Inductors, Coils, Choke 220µH 140mA 0.122" L x 0.122" W x 0.055" H (3.10mm x 3.10mm x 1.40mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3114-221-R
Order 'inductor lo profile 220uh 0.140a - SD3114-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3114-221-R-ND.
Fixed Inductors, Coils, Choke 22µH 370mA 0.122" L x 0.122" W x 0.047" H (3.10mm x 3.10mm x 1.20mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3112-220-R
Order 'inductor lo profile 22uh 0.37a - SD3112-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3112-220-R-ND.
Fixed Inductors, Coils, Choke 2.2µH 1.17A 0.122" L x 0.122" W x 0.055" H (3.10mm x 3.10mm x 1.40mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3114-2R2-R
Order 'inductor lo profile 2.2uh 1.17a - SD3114-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3114-2R2-R-ND.
Fixed Inductors, Coils, Choke 22µH 500mA 0.122" L x 0.122" W x 0.070" H (3.10mm x 3.10mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3118-220-R
Order 'inductor lo profile 22uh 0.50a - SD3118-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3118-220-R-ND.
Fixed Inductors, Coils, Choke 22µH 499mA 0.149" L x 0.149" W x 0.047" H (3.80mm x 3.80mm x 1.20mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3812-220-R
Order 'inductor lo profile 22uh 0.499a - SD3812-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3812-220-R-ND.
Fixed Inductors, Coils, Choke 22µH 519mA 0.149" L x 0.149" W x 0.055" H (3.80mm x 3.80mm x 1.40mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3814-220-R
Order 'inductor lo profile 22uh 0.519a - SD3814-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3814-220-R-ND.
Fixed Inductors, Coils, Choke 22µH 800mA 0.295" L x 0.204" W x 0.070" H (7.50mm x 5.20mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core MP2-220-R
Order 'inductor pwr lo profile 22uh smd - MP2-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number MP2-220-R-ND.
Fixed Inductors, Coils, Choke 22µH 980mA 0.295" L x 0.204" W x 0.070" H (7.50mm x 5.20mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Metal Composite Core MP2A-220-R
Order 'inductor pwr lo profile 22uh smd - MP2A-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number MP2A-220-R-ND.
Fixed Inductors, Coils, Choke 220µH 121mA 0.122" L x 0.122" W x 0.047" H (3.10mm x 3.10mm x 1.20mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3112-221-R
Order 'inductor lo profile 220uh 0.121a - SD3112-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3112-221-R-ND.
Fixed Inductors, Coils, Choke 10µH 570mA 0.122" L x 0.122" W x 0.055" H (3.10mm x 3.10mm x 1.40mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3114-100-R
Order 'inductor lo profile 10uh 0.57a - SD3114-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1563-2-ND.
Fixed Inductors, Coils, Choke 100µH 213mA 0.122" L x 0.122" W x 0.055" H (3.10mm x 3.10mm x 1.40mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3114-101-R
Order 'inductor lo profile 100uh 0.213a - SD3114-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3114-101-R-ND.
Fixed Inductors, Coils, Choke 15µH 480mA 0.122" L x 0.122" W x 0.055" H (3.10mm x 3.10mm x 1.40mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3114-150-R
Order 'inductor lo profile 15uh 0.48a - SD3114-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3114-150-R-ND.
Fixed Inductors, Coils, Choke 150µH 172mA 0.122" L x 0.122" W x 0.055" H (3.10mm x 3.10mm x 1.40mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3114-151-R
Order 'inductor lo profile 150uh 0.172a - SD3114-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3114-151-R-ND.
Fixed Inductors, Coils, Choke 1.5µH 1.39A 0.122" L x 0.122" W x 0.055" H (3.10mm x 3.10mm x 1.40mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3114-1R5-R
Order 'inductor lo profile 1.5uh 1.39a - SD3114-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3114-1R5-R-ND.
Options for Fixed Inductors, Coils, Choke 22µH 430mA 0.122" L x 0.122" W x 0.055" H (3.10mm x 3.10mm x 1.40mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3114-220-R
Send this link via E-Mail
Help With This Screen
