Keywords:





CAP CER .047UF 50V 10% X7R 0508 - C1220X7R1H473K - Capacitors

Digi-Key Part Number 445-1805-1-ND
Price Break
10
100
500
1000
Unit Price
.37600
.22190
.12802
.08876
Extended Price
3.76
22.19
64.01
88.76
Manufacturer Part NumberC1220X7R1H473K
DescriptionCAP CER .047UF 50V 10% X7R 0508
Quantity Available 10550
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC1220X7R1H473K
VendorTDK Corporation (VA)
CategoryCapacitors
Capacitance0.047µF
Voltage - Rated 50V
Tolerance±10%
Package / Case0508 (1220 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesLow ESL
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1220X7R1H473K
C1220X7R1H473K
445 1805 1 ND
44518051ND
445-1805-1

C1220X7R1H473K Specification Sheet

Image of CAP CER .047UF 50V 10% X7R 0508 - C1220X7R1H473K

CAP CER .047UF 50V 10% X7R 0508 - C1220X7R1H473K (445-1805-1-ND) - Capacitors

Related parts Capacitors :
CAP CER .047UF 50V 10% X7R 0508 - C1220X7R1H473K
 Order 'cap cer .047uf 50v 10% x7r 0508 - C1220X7R1H473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1805-1-ND.
CAP CER .047UF 50V 10% X7R 0508 - C1220X7R1H473K
 Order 'cap cer .047uf 50v 10% x7r 0508 - C1220X7R1H473K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1805-2-ND.
CAP CER .047UF 50V 10% X7R 0508 - C1220X7R1H473K
 Order 'cap cer .047uf 50v 10% x7r 0508 - C1220X7R1H473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1805-6-ND.
CAP CER .01UF 50V 10% X7R 0508 - C1220X7R1H103K
 Order 'cap cer .01uf 50v 10% x7r 0508 - C1220X7R1H103K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1803-1-ND.
CAP CER .01UF 50V 10% X7R 0508 - C1220X7R1H103K
 Order 'cap cer .01uf 50v 10% x7r 0508 - C1220X7R1H103K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1803-2-ND.
CAP CER .022UF 50V 10% X7R 0508 - C1220X7R1H223K
 Order 'cap cer .022uf 50v 10% x7r 0508 - C1220X7R1H223K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1804-1-ND.
CAP CER .022UF 50V 10% X7R 0508 - C1220X7R1H223K
 Order 'cap cer .022uf 50v 10% x7r 0508 - C1220X7R1H223K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1804-2-ND.
CAP CER .01UF 50V 10% X7R 0508 - C1220X7R1H103K
 Order 'cap cer .01uf 50v 10% x7r 0508 - C1220X7R1H103K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1803-6-ND.
CAP CER .022UF 50V 10% X7R 0508 - C1220X7R1H223K
 Order 'cap cer .022uf 50v 10% x7r 0508 - C1220X7R1H223K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1804-6-ND.
CAP CER .047UF 50V 10% X7R 0612 - C1632X7R1H473K
 Order 'cap cer .047uf 50v 10% x7r 0612 - C1632X7R1H473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1812-1-ND.
CAP CER .047UF 50V 10% X7R 0612 - C1632X7R1H473K
 Order 'cap cer .047uf 50v 10% x7r 0612 - C1632X7R1H473K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1812-2-ND.
CAP CER .047UF 50V 10% X7R 0612 - C1632X7R1H473K
 Order 'cap cer .047uf 50v 10% x7r 0612 - C1632X7R1H473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1812-6-ND.
CAP CER 10000PF 50V 10% X7R 0508 - 05085C103KAT2A
 Order 'cap cer 10000pf 50v 10% x7r 0508 - 05085C103KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2894-1-ND.
CAP CER 10000PF 50V 10% X7R 0508 - 05085C103KAT2A
 Order 'cap cer 10000pf 50v 10% x7r 0508 - 05085C103KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2894-2-ND.
CAP CER 10000PF 50V 10% X7R 0508 - 05085C103KAT2V
 Order 'cap cer 10000pf 50v 10% x7r 0508 - 05085C103KAT2V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4937-2-ND.

Send this link via E-Mail
Help With This Screen

CAP CER .047UF 50V 10% X7R 0508 - C1220X7R1H473K
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER .047UF 5% 630V X7R 2225 - VJ2225Y473JBLAT4X Next: CAP CER .047UF 50V 10% X7R 0508 - C1220X7R1H473K
CAP CER .047UF 50V 10% X7R 0508 - C1220X7R1H473K