INDUCTOR SHIELD 100UH .495A SMD - SD20C-101-R - Inductors, Coils, Filters
| Digi-Key Part Number | SD20C-101-R-ND |
2900 |
.99000 |
Extended Price
2871.00 |
| Manufacturer Part Number | SD20C-101-R | |||
| Description | INDUCTOR SHIELD 100UH .495A SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SD20C-101-R |
| Vendor | Coiltronics/Div of Cooper Bussman |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 100.000 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 495.000 mA [Max] |
| Shielding | Shielded |
| Core Material | Ferrite |
| Packaging | Tape & Reel, 13" |
| Inductor Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SD20C 101 R SD20C101R |
INDUCTOR SHIELD 100UH .495A SMD - SD20C-101-R (SD20C-101-R-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR SHIELD 100UH .495A SMD - SD20C-101-R
Order 'inductor shield 100uh .495a smd - SD20C-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number SD20C-101-R-ND.
INDUCTOR SHIELD 100UH 90MA SMD - SC24-101-R
Order 'inductor shield 100uh 90ma smd - SC24-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SC24-101-R-ND.
INDUCTOR SHIELD 100UH 0.30A SMD - UP0.4SC-101-R
Order 'inductor shield 100uh 0.30a smd - UP0.4SC-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4SC-101-R-ND.
INDUCTOR SHIELD 100UH 0.68A SMD - UP2SC-101-R
Order 'inductor shield 100uh 0.68a smd - UP2SC-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-101-R-ND.
INDUCTOR SHIELDED 100UH 1.7A SMD - UP5S-101-R
Order 'inductor shielded 100uh 1.7a smd - UP5S-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP5S-101-R-ND.
INDUCTOR POWER 100UH 0.37A SMD - UP0.4C-101-R
Order 'inductor power 100uh 0.37a smd - UP0.4C-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1060-1-ND.
INDUCTOR POWER 100UH 0.37A SMD - UP0.4C-101-R
Order 'inductor power 100uh 0.37a smd - UP0.4C-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1060-2-ND.
INDUCTOR POWER 100UH 0.47A SMD - UP1B-101-R
Order 'inductor power 100uh 0.47a smd - UP1B-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1066-1-ND.
INDUCTOR POWER 100UH 0.47A SMD - UP1B-101-R
Order 'inductor power 100uh 0.47a smd - UP1B-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1066-2-ND.
INDUCTOR POWER 100UH 1.2A SMD - UP2B-101-R
Order 'inductor power 100uh 1.2a smd - UP2B-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1075-1-ND.
INDUCTOR POWER 100UH 1.2A SMD - UP2B-101-R
Order 'inductor power 100uh 1.2a smd - UP2B-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1075-2-ND.
INDUCTOR POWER 100UH 1.4A SMD - UP3B-101-R
Order 'inductor power 100uh 1.4a smd - UP3B-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1085-1-ND.
INDUCTOR POWER 100UH 1.4A SMD - UP3B-101-R
Order 'inductor power 100uh 1.4a smd - UP3B-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1085-2-ND.
INDUCTOR POWER 100UH 2A SMD - UP4B-101-R
Order 'inductor power 100uh 2a smd - UP4B-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1093-1-ND.
INDUCTOR POWER 100UH 2A SMD - UP4B-101-R
Order 'inductor power 100uh 2a smd - UP4B-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1093-2-ND.
Send this link via E-Mail
Help With This Screen