CAP CER .01UF 16V 10% X7R 0306 - C0816X7R1C103K - Capacitors
| Digi-Key Part Number | 445-1798-2-ND |
4000 12000 24000 |
.04803 .03735 .03548 |
Extended Price
192.12 448.20 851.52 |
| Manufacturer Part Number | C0816X7R1C103K | |||
| Description | CAP CER .01UF 16V 10% X7R 0306 | |||
| Quantity Available | 24000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0816X7R1C103K |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0306 (0816 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Low ESL |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0816X7R1C103K C0816X7R1C103K 445 1798 2 ND 44517982ND 445-1798-2 |
C0816X7R1C103K Specification Sheet
CAP CER .01UF 16V 10% X7R 0306 - C0816X7R1C103K (445-1798-2-ND) - Capacitors
Related parts Capacitors :CAP CER .01UF 16V 10% X7R 0306 - C0816X7R1C103K
Order 'cap cer .01uf 16v 10% x7r 0306 - C0816X7R1C103K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1798-1-ND.
CAP CER .01UF 16V 10% X7R 0306 - C0816X7R1C103K
Order 'cap cer .01uf 16v 10% x7r 0306 - C0816X7R1C103K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1798-2-ND.
CAP CER .01UF 16V 10% X7R 0306 - C0816X7R1C103K
Order 'cap cer .01uf 16v 10% x7r 0306 - C0816X7R1C103K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1798-6-ND.
CAP CER .022UF 16V 10% X7R 0306 - C0816X7R1C223K
Order 'cap cer .022uf 16v 10% x7r 0306 - C0816X7R1C223K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1799-1-ND.
CAP CER .022UF 16V 10% X7R 0306 - C0816X7R1C223K
Order 'cap cer .022uf 16v 10% x7r 0306 - C0816X7R1C223K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1799-2-ND.
CAP CER .047UF 16V 10% X7R 0306 - C0816X7R1C473K
Order 'cap cer .047uf 16v 10% x7r 0306 - C0816X7R1C473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1800-1-ND.
CAP CER .047UF 16V 10% X7R 0306 - C0816X7R1C473K
Order 'cap cer .047uf 16v 10% x7r 0306 - C0816X7R1C473K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1800-2-ND.
CAP CER .10UF 16V 10% X7R 0306 - C0816X7R1C104K
Order 'cap cer .10uf 16v 10% x7r 0306 - C0816X7R1C104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1801-1-ND.
CAP CER .10UF 16V 10% X7R 0306 - C0816X7R1C104K
Order 'cap cer .10uf 16v 10% x7r 0306 - C0816X7R1C104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1801-2-ND.
CAP CER .047UF 16V 10% X7R 0306 - C0816X7R1C473K
Order 'cap cer .047uf 16v 10% x7r 0306 - C0816X7R1C473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1800-6-ND.
CAP CER .022UF 16V 10% X7R 0306 - C0816X7R1C223K
Order 'cap cer .022uf 16v 10% x7r 0306 - C0816X7R1C223K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1799-6-ND.
CAP CER .10UF 16V 10% X7R 0306 - C0816X7R1C104K
Order 'cap cer .10uf 16v 10% x7r 0306 - C0816X7R1C104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1801-6-ND.
CAP CER .22UF 16V 10% X7R 0508 - C1220X7R1C224K
Order 'cap cer .22uf 16v 10% x7r 0508 - C1220X7R1C224K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1807-1-ND.
CAP CER .22UF 16V 10% X7R 0508 - C1220X7R1C224K
Order 'cap cer .22uf 16v 10% x7r 0508 - C1220X7R1C224K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1807-2-ND.
CAP CER .47UF 16V 10% X7R 0612 - C1632X7R1C474K
Order 'cap cer .47uf 16v 10% x7r 0612 - C1632X7R1C474K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1817-1-ND.
Send this link via E-Mail
Help With This Screen
