CHOKE RF 100UH 10% RADIAL LEAD - RL895-101K
| Digi-Key Part Number | RL895-101K-ND |
1000 |
.75600 |
Extended Price
756.00 |
| Manufacturer Part Number | RL895-101K | |||
| Description | CHOKE RF 100UH 10% RADIAL LEAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RL895-101K |
| Vendor | JW Miller A Bourns Company |
| Category | Inductors, Coils, Chokes |
| Inductance | 100µH |
| Tolerance | ±10% |
| Series | RL895 |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Ferrite Core |
| Current | 900mA |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 190.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RL895 101K RL895101K |
RL895-101K Specification Sheet
CHOKE RF 100UH 10% RADIAL LEAD - RL895-101K (RL895-101K-ND)
Related parts:CHOKE RF 100UH 10% RADIAL LEAD - RL895-101K
Order 'choke rf 100uh 10% radial lead - RL895-101K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL895-101K-ND.
CHOKE RF 100UH 10% RADIAL LEAD - RL875-101K
Order 'choke rf 100uh 10% radial lead - RL875-101K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL875-101K-ND.
CHOKE RF 1000UH 10% RADIAL LEAD - RL895-102K
Order 'choke rf 1000uh 10% radial lead - RL895-102K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL895-102K-ND.
CHOKE RF 10000UH 10% RADIAL LEAD - RL895-103K
Order 'choke rf 10000uh 10% radial lead - RL895-103K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL895-103K-ND.
CHOKE RF 120UH 10% RADIAL LEAD - RL895-121K
Order 'choke rf 120uh 10% radial lead - RL895-121K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL895-121K-ND.
CHOKE RF 1200UH 10% RADIAL LEAD - RL895-122K
Order 'choke rf 1200uh 10% radial lead - RL895-122K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL895-122K-ND.
CHOKE RF 12000UH 10% RADIAL LEAD - RL895-123K
Order 'choke rf 12000uh 10% radial lead - RL895-123K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL895-123K-ND.
CHOKE RF 15UH 10% RADIAL LEAD - RL895-150K
Order 'choke rf 15uh 10% radial lead - RL895-150K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL895-150K-ND.
CHOKE RF 150UH 10% RADIAL LEAD - RL895-151K
Order 'choke rf 150uh 10% radial lead - RL895-151K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL895-151K-ND.
CHOKE RF 1500UH 10% RADIAL LEAD - RL895-152K
Order 'choke rf 1500uh 10% radial lead - RL895-152K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL895-152K-ND.
CHOKE RF 15000UH 10% RADIAL LEAD - RL895-153K
Order 'choke rf 15000uh 10% radial lead - RL895-153K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL895-153K-ND.
CHOKE RF 18UH 10% RADIAL LEAD - RL895-180K
Order 'choke rf 18uh 10% radial lead - RL895-180K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL895-180K-ND.
CHOKE RF 180UH 10% RADIAL LEAD - RL895-181K
Order 'choke rf 180uh 10% radial lead - RL895-181K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL895-181K-ND.
CHOKE RF 1800UH 10% RADIAL LEAD - RL895-182K
Order 'choke rf 1800uh 10% radial lead - RL895-182K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL895-182K-ND.
CHOKE RF 18000UH 10% RADIAL LEAD - RL895-183K
Order 'choke rf 18000uh 10% radial lead - RL895-183K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL895-183K-ND.
Send this link via E-Mail
Help With This Screen