CHOKE RF 150UH 10% RADIAL LEAD 4 - RL110S-151L
| Digi-Key Part Number | RL110S-151L-ND |
1000 |
1.06000 |
Extended Price
1060.00 |
| Manufacturer Part Number | RL110S-151L | |||
| Description | CHOKE RF 150UH 10% RADIAL LEAD 4 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RL110S-151L |
| Vendor | JW Miller A Bourns Company |
| Category | Inductors, Coils, Chokes |
| Inductance | 150µH |
| Tolerance | ±15% |
| Series | RL110S |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Ferrite Core |
| Current | 1A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | 3.6MHz |
| DC Resistance (DCR) | 230.0 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RL110S 151L RL110S151L |
CHOKE RF 150UH 10% RADIAL LEAD 4 - RL110S-151L (RL110S-151L-ND)
Related parts :CHOKE RF 150UH 10% RADIAL LEAD 4 - RL110S-151L
Order 'choke rf 150uh 10% radial lead 4 - RL110S-151L' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL110S-151L-ND.
CHOKE RF 220UH 10% RADIAL LEAD 4 - RL110S-221L
Order 'choke rf 220uh 10% radial lead 4 - RL110S-221L' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL110S-221L-ND.
CHOKE RF 150UH 10% RADIAL LEAD - RL855-151K
Order 'choke rf 150uh 10% radial lead - RL855-151K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL855-151K-ND.
CHOKE RF 150UH 10% RADIAL LEAD - RL875-151K
Order 'choke rf 150uh 10% radial lead - RL875-151K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL875-151K-ND.
CHOKE RF 150UH 10% RADIAL LEAD - RL895-151K
Order 'choke rf 150uh 10% radial lead - RL895-151K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL895-151K-ND.
CHOKE RF 10000UH 10% RADIAL LEAD - RL855-103K
Order 'choke rf 10000uh 10% radial lead - RL855-103K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL855-103K-ND.
CHOKE RF 120UH 10% RADIAL LEAD - RL855-121K
Order 'choke rf 120uh 10% radial lead - RL855-121K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL855-121K-ND.
CHOKE RF 1200UH 10% RADIAL LEAD - RL855-122K
Order 'choke rf 1200uh 10% radial lead - RL855-122K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL855-122K-ND.
CHOKE RF 1500UH 10% RADIAL LEAD - RL855-152K
Order 'choke rf 1500uh 10% radial lead - RL855-152K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL855-152K-ND.
CHOKE RF 180UH 10% RADIAL LEAD - RL855-181K
Order 'choke rf 180uh 10% radial lead - RL855-181K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL855-181K-ND.
CHOKE RF 1800UH 10% RADIAL LEAD - RL855-182K
Order 'choke rf 1800uh 10% radial lead - RL855-182K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL855-182K-ND.
CHOKE RF 22UH 10% RADIAL LEAD - RL855-220K
Order 'choke rf 22uh 10% radial lead - RL855-220K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL855-220K-ND.
CHOKE RF 220UH 10% RADIAL LEAD - RL855-221K
Order 'choke rf 220uh 10% radial lead - RL855-221K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL855-221K-ND.
CHOKE RF 2200UH 10% RADIAL LEAD - RL855-222K
Order 'choke rf 2200uh 10% radial lead - RL855-222K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL855-222K-ND.
CHOKE RF 27UH 10% RADIAL LEAD - RL855-270K
Order 'choke rf 27uh 10% radial lead - RL855-270K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number RL855-270K-ND.
Send this link via E-Mail
Help With This Screen