INDUCTOR SHIELDED 180UH 30% SMD - PM42S-181 - Inductors, Coils, Chokes
| Digi-Key Part Number | PM42S-181-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PM42S-181 | |||
| Description | INDUCTOR SHIELDED 180UH 30% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PM42S-181 |
| Vendor | JW Miller A Bourns Company |
| Category | Inductors, Coils, Chokes |
| Inductance | 180µH |
| Tolerance | ±30% |
| Package / Case | 0.185" L x 0.185" W x 0.079" H (4.70mm x 4.70mm x 2.00mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 140mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 4.000 Ohm Max |
| Shielding | Shielded |
| Applications | Power Supplies |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Operating Temperature | -30°C ~ 100°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PM42S 181 PM42S181 |
PM42S-181 Specification Sheet
INDUCTOR SHIELDED 180UH 30% SMD - PM42S-181 (PM42S-181-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR SHIELDED 180UH 30% SMD - PM42S-181
Order 'inductor shielded 180uh 30% smd - PM42S-181' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM42S-181-ND.
INDUCTOR SHIELDED 10UH 30% SMD - PM42S-100
Order 'inductor shielded 10uh 30% smd - PM42S-100' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM42S-100-ND.
INDUCTOR SHIELDED 100UH 30% SMD - PM42S-101
Order 'inductor shielded 100uh 30% smd - PM42S-101' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM42S-101-ND.
INDUCTOR SHIELDED 12UH 30% SMD - PM42S-120
Order 'inductor shielded 12uh 30% smd - PM42S-120' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM42S-120-ND.
INDUCTOR SHIELDED 120UH 30% SMD - PM42S-121
Order 'inductor shielded 120uh 30% smd - PM42S-121' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM42S-121-ND.
INDUCTOR SHIELDED 15UH 30% SMD - PM42S-150
Order 'inductor shielded 15uh 30% smd - PM42S-150' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM42S-150-ND.
INDUCTOR SHIELDED 150UH 30% SMD - PM42S-151
Order 'inductor shielded 150uh 30% smd - PM42S-151' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM42S-151-ND.
INDUCTOR SHIELDED 18UH 30% SMD - PM42S-180
Order 'inductor shielded 18uh 30% smd - PM42S-180' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM42S-180-ND.
INDUCTOR SHIELDED 1.0UH 30% SMD - PM42S-1R0
Order 'inductor shielded 1.0uh 30% smd - PM42S-1R0' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM42S-1R0-ND.
INDUCTOR SHIELDED 22UH 30% SMD - PM42S-220
Order 'inductor shielded 22uh 30% smd - PM42S-220' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM42S-220-ND.
INDUCTOR SHIELDED 27UH 30% SMD - PM42S-270
Order 'inductor shielded 27uh 30% smd - PM42S-270' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM42S-270-ND.
INDUCTOR SHIELDED 2.2UH 30% SMD - PM42S-2R2
Order 'inductor shielded 2.2uh 30% smd - PM42S-2R2' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM42S-2R2-ND.
INDUCTOR SHIELDED 2.7UH 30% SMD - PM42S-2R7
Order 'inductor shielded 2.7uh 30% smd - PM42S-2R7' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM42S-2R7-ND.
INDUCTOR SHIELDED 33UH 30% SMD - PM42S-330
Order 'inductor shielded 33uh 30% smd - PM42S-330' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM42S-330-ND.
INDUCTOR SHIELDED 39UH 30% SMD - PM42S-390
Order 'inductor shielded 39uh 30% smd - PM42S-390' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM42S-390-ND.
Send this link via E-Mail
Help With This Screen
