INDUCTOR SHIELDED 100UH 20% SMD - PM1608S-101M - Inductors, Coils, Chokes
| Digi-Key Part Number | PM1608S-101M-ND |
750 |
.76000 |
Extended Price
570.00 |
| Manufacturer Part Number | PM1608S-101M | |||
| Description | INDUCTOR SHIELDED 100UH 20% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PM1608S-101M |
| Vendor | JW Miller A Bourns Company |
| Category | Inductors, Coils, Chokes |
| Inductance | 100µH |
| Tolerance | ±20% |
| Series | PM1608S |
| Package / Case | 0.260" L x 0.175" W x 0.115" H (6.60mm x 4.45mm x 2.92mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 300mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 10MHz |
| DC Resistance (DCR) | 480.0 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PM1608S 101M PM1608S101M |
PM1608S-101M Specification Sheet
INDUCTOR SHIELDED 100UH 20% SMD - PM1608S-101M (PM1608S-101M-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:INDUCTOR SHIELDED 100UH 20% SMD - PM1608S-101M
Order 'inductor shielded 100uh 20% smd - PM1608S-101M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM1608S-101M-ND.
INDUCTOR SHIELDED 100UH 20% SMD - PM12565S-101M
Order 'inductor shielded 100uh 20% smd - PM12565S-101M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM12565S-101M-ND.
INDUCTOR SHIELDED 100UH 20% SMD - PM125SH-101M
Order 'inductor shielded 100uh 20% smd - PM125SH-101M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM125SH-101M-ND.
INDUCTOR 100UH 20% SMD - PM1608-101M
Order 'inductor 100uh 20% smd - PM1608-101M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M9929CT-ND.
INDUCTOR 100UH 20% SMD - PM1608-101M
Order 'inductor 100uh 20% smd - PM1608-101M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M9929DKR-ND.
INDUCTOR 100UH 20% SMD - PM1608-101M
Order 'inductor 100uh 20% smd - PM1608-101M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M9929TR-ND.
INDUCTOR SHIELDED 10UH 20% SMD - PM1608S-100M
Order 'inductor shielded 10uh 20% smd - PM1608S-100M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM1608S-100M-ND.
INDUCTOR SHIELDED 1000UH 20% SMD - PM1608S-102M
Order 'inductor shielded 1000uh 20% smd - PM1608S-102M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM1608S-102M-ND.
INDUCTOR SHIELD 10000UH 20% SMD - PM1608S-103M
Order 'inductor shield 10000uh 20% smd - PM1608S-103M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM1608S-103M-ND.
INDUCTOR SHIELDED 15UH 20% SMD - PM1608S-150M
Order 'inductor shielded 15uh 20% smd - PM1608S-150M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM1608S-150M-ND.
INDUCTOR SHIELDED 150UH 20% SMD - PM1608S-151M
Order 'inductor shielded 150uh 20% smd - PM1608S-151M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM1608S-151M-ND.
INDUCTOR SHIELDED 1500UH 20% SMD - PM1608S-152M
Order 'inductor shielded 1500uh 20% smd - PM1608S-152M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM1608S-152M-ND.
INDUCTOR SHIELDED 1.0UH 20% SMD - PM1608S-1R0M
Order 'inductor shielded 1.0uh 20% smd - PM1608S-1R0M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM1608S-1R0M-ND.
INDUCTOR SHIELDED 1.5UH 20% SMD - PM1608S-1R5M
Order 'inductor shielded 1.5uh 20% smd - PM1608S-1R5M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM1608S-1R5M-ND.
INDUCTOR SHIELDED 22UH 20% SMD - PM1608S-220M
Order 'inductor shielded 22uh 20% smd - PM1608S-220M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM1608S-220M-ND.
Send this link via E-Mail
Help With This Screen