CAP CER 10UF 50V X5R 20% SMD - CKG45NX5R1H106M - Capacitors
| Digi-Key Part Number | 445-1660-2-ND |
1000 5000 10000 |
2.39400 2.06150 1.86200 |
Extended Price
2394.00 10307.50 18620.00 |
| Manufacturer Part Number | CKG45NX5R1H106M | |||
| Description | CAP CER 10UF 50V X5R 20% SMD | |||
| Quantity Available | 7000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CKG45NX5R1H106M |
| Vendor | TDK |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Capacitance | 10.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X5R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Height | 5.500 mm [Max] |
| Length | 5.500 mm [Typ] |
| Width | 4.000 mm [Typ] |
| Shape | Rectangular |
| Dissipation Factor | 5.00 % [Max] |
| E | 1.400 mm [Typ] |
| L | 5.500 mm [Typ] |
| T | 5.500 mm [Typ] |
| W | 4.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CKG45NX5R1H106M CKG45NX5R1H106M 445 1660 2 ND 44516602ND 445-1660-2 |
CKG45NX5R1H106M Specification Sheet
CAP CER 10UF 50V X5R 20% SMD - CKG45NX5R1H106M (445-1660-2-ND) - Capacitors
Related parts Capacitors:CAP CER 10UF 50V X5R 20% SMD - CKG45NX5R1H106M
Order 'cap cer 10uf 50v x5r 20% smd - CKG45NX5R1H106M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1660-1-ND.
CAP CER 10UF 50V X5R 20% SMD - CKG45NX5R1H106M
Order 'cap cer 10uf 50v x5r 20% smd - CKG45NX5R1H106M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1660-2-ND.
CAP CER 10UF 50V X5R 20% SMD - CKG45NX5R1H106M
Order 'cap cer 10uf 50v x5r 20% smd - CKG45NX5R1H106M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1660-6-ND.
CAP CER 22UF 50V X5R 20% SMD - CKG57NX5R1H226M
Order 'cap cer 22uf 50v x5r 20% smd - CKG57NX5R1H226M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1655-1-ND.
CAP CER 22UF 50V X5R 20% SMD - CKG57NX5R1H226M
Order 'cap cer 22uf 50v x5r 20% smd - CKG57NX5R1H226M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1655-2-ND.
CAP CER 22UF 50V X5R 20% SMD - CKG57NX5R1H226M
Order 'cap cer 22uf 50v x5r 20% smd - CKG57NX5R1H226M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1655-6-ND.
CAP CER 10UF 50V X7R 20% SMD - CKG57NX7R1H106M
Order 'cap cer 10uf 50v x7r 20% smd - CKG57NX7R1H106M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2399-1-ND.
CAP CER 10UF 50V X7R 20% SMD - CKG57NX7R1H106M
Order 'cap cer 10uf 50v x7r 20% smd - CKG57NX7R1H106M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2399-2-ND.
CAP CER 10UF 50V X7R 20% SMD - CKG57NX7R1H106M
Order 'cap cer 10uf 50v x7r 20% smd - CKG57NX7R1H106M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2399-6-ND.
CAP CER 10UF 50V X5R 20% 2220 - C5750X5R1H106M
Order 'cap cer 10uf 50v x5r 20% 2220 - C5750X5R1H106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3498-1-ND.
CAP CER 10UF 50V X5R 20% 2220 - C5750X5R1H106M
Order 'cap cer 10uf 50v x5r 20% 2220 - C5750X5R1H106M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3498-2-ND.
CAP CER 10UF 50V X5R 20% 2220 - C5750X5R1H106M
Order 'cap cer 10uf 50v x5r 20% 2220 - C5750X5R1H106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3498-6-ND.
CAP CER 10UF 6.3V X5R 20% 0805 - C2012X5R0J106M
Order 'cap cer 10uf 6.3v x5r 20% 0805 - C2012X5R0J106M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1363-1-ND.
CAP CER 10UF 6.3V X5R 20% 0805 - C2012X5R0J106M
Order 'cap cer 10uf 6.3v x5r 20% 0805 - C2012X5R0J106M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1363-2-ND.
CAP CER 10UF 10V X5R 20% 1206 - C3216X5R1A106M
Order 'cap cer 10uf 10v x5r 20% 1206 - C3216X5R1A106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1387-1-ND.
Send this link via E-Mail
Help With This Screen