INDUCTOR CHIP 390NH 5% 0805 SMD - PM0805H-390NJ
| Digi-Key Part Number | PM0805H-390NJ-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PM0805H-390NJ | |||
| Description | INDUCTOR CHIP 390NH 5% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PM0805H-390NJ |
| Vendor | JW Miller A Bourns Company |
| Category | Inductors, Coils, Chokes |
| Inductance | 390nH |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Type | Ceramic |
| Current | 300mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 18 @ 50MHz |
| Self Resonant Freq | 500MHz |
| DC Resistance (DCR) | 1.100 Ohm Max |
| Shielding | - |
| Applications | High Frequency |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -25°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PM0805H 390NJ PM0805H390NJ |
PM0805H-390NJ Specification Sheet
INDUCTOR CHIP 390NH 5% 0805 SMD - PM0805H-390NJ (PM0805H-390NJ-ND)
Related parts :INDUCTOR CHIP 390NH 5% 0805 SMD - PM0805H-390NJ
Order 'inductor chip 390nh 5% 0805 smd - PM0805H-390NJ' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM0805H-390NJ-ND.
INDUCTOR CHIP .39UH 5% 0805 SMD - PM0805G-R39J
Order 'inductor chip .39uh 5% 0805 smd - PM0805G-R39J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM0805G-R39J-ND.
INDUCTOR CHIP 100NH 5% 0805 SMD - PM0805H-100NJ
Order 'inductor chip 100nh 5% 0805 smd - PM0805H-100NJ' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM0805H-100NJ-ND.
INDUCTOR CHIP 1000NH 5% 0805 SMD - PM0805H-101NJ
Order 'inductor chip 1000nh 5% 0805 smd - PM0805H-101NJ' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM0805H-101NJ-ND.
INDUCTOR CHIP 120NH 5% 0805 SMD - PM0805H-120NJ
Order 'inductor chip 120nh 5% 0805 smd - PM0805H-120NJ' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM0805H-120NJ-ND.
INDUCTOR CHIP 1200NH 5% 0805 SMD - PM0805H-121NJ
Order 'inductor chip 1200nh 5% 0805 smd - PM0805H-121NJ' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM0805H-121NJ-ND.
INDUCTOR CHIP 150NH 5% 0805 SMD - PM0805H-150NJ
Order 'inductor chip 150nh 5% 0805 smd - PM0805H-150NJ' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM0805H-150NJ-ND.
INDUCTOR CHIP 1500NH 5% 0805 SMD - PM0805H-151NJ
Order 'inductor chip 1500nh 5% 0805 smd - PM0805H-151NJ' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM0805H-151NJ-ND.
INDUCTOR CHIP 180NH 5% 0805 SMD - PM0805H-180NJ
Order 'inductor chip 180nh 5% 0805 smd - PM0805H-180NJ' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM0805H-180NJ-ND.
INDUCTOR CHIP 1800NH 5% 0805 SMD - PM0805H-181NJ
Order 'inductor chip 1800nh 5% 0805 smd - PM0805H-181NJ' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM0805H-181NJ-ND.
INDUCTOR CHIP 220NH 5% 0805 SMD - PM0805H-220NJ
Order 'inductor chip 220nh 5% 0805 smd - PM0805H-220NJ' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM0805H-220NJ-ND.
INDUCTOR CHIP 2200NH 5% 0805 SMD - PM0805H-221NJ
Order 'inductor chip 2200nh 5% 0805 smd - PM0805H-221NJ' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM0805H-221NJ-ND.
INDUCTOR CHIP 270NH 5% 0805 SMD - PM0805H-270NJ
Order 'inductor chip 270nh 5% 0805 smd - PM0805H-270NJ' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM0805H-270NJ-ND.
INDUCTOR CHIP 2700NH 5% 0805 SMD - PM0805H-271NJ
Order 'inductor chip 2700nh 5% 0805 smd - PM0805H-271NJ' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM0805H-271NJ-ND.
INDUCTOR CHIP 330NH 5% 0805 SMD - PM0805H-330NJ
Order 'inductor chip 330nh 5% 0805 smd - PM0805H-330NJ' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM0805H-330NJ-ND.
Send this link via E-Mail
Help With This Screen
