CHOKE COIL 100UH 1200MA SMD - ELL-CTV101M
| Digi-Key Part Number | PCD2164CT-ND |
1 10 100 |
2.24000 1.84700 1.45150 |
Extended Price
2.24 18.47 145.15 |
| Manufacturer Part Number | ELL-CTV101M | |||
| Description | CHOKE COIL 100UH 1200MA SMD | |||
| Quantity Available | 168 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELL-CTV101M |
| Vendor | Panasonic - ECG (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 100µH |
| Tolerance | ±20% |
| Series | V |
| Package / Case | 0.472" L x 0.472" W x 0.177" H (12.00mm x 12.00mm x 4.50mm) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 1.2A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 150.0 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELL CTV101M ELLCTV101M PCD2164CT ND PCD2164CTND PCD2164CT |
ELL-CTV101M Specification Sheet
CHOKE COIL 100UH 1200MA SMD - ELL-CTV101M (PCD2164CT-ND)
Related parts :CHOKE COIL 100UH 1200MA SMD - ELL-CTV101M
Order 'choke coil 100uh 1200ma smd - ELL-CTV101M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2164CT-ND.
CHOKE COIL 100UH 1200MA SMD - ELL-CTV101M
Order 'choke coil 100uh 1200ma smd - ELL-CTV101M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2164DKR-ND.
CHOKE COIL 6.8UH 1200MA SMD - ELL-5PM6R8N
Order 'choke coil 6.8uh 1200ma smd - ELL-5PM6R8N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2093CT-ND.
CHOKE COIL 27UH 1200MA SMD - ELL-6UH270M
Order 'choke coil 27uh 1200ma smd - ELL-6UH270M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2112CT-ND.
CHOKE COIL 100UH 600MA SMD - ELL-6UH101M
Order 'choke coil 100uh 600ma smd - ELL-6UH101M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2119CT-ND.
CHOKE COIL 6.8UH 1200MA SMD - ELL-5PM6R8N
Order 'choke coil 6.8uh 1200ma smd - ELL-5PM6R8N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2093DKR-ND.
CHOKE COIL 27UH 1200MA SMD - ELL-6UH270M
Order 'choke coil 27uh 1200ma smd - ELL-6UH270M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2112DKR-ND.
CHOKE COIL 100UH 600MA SMD - ELL-6UH101M
Order 'choke coil 100uh 600ma smd - ELL-6UH101M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2119DKR-ND.
CHOKE COIL 100UH .82MA SMD - ELL-8UV101M
Order 'choke coil 100uh .82ma smd - ELL-8UV101M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2143DKR-ND.
CHOKE COIL 100UH 1200MA SMD - ELL-CTV101M
Order 'choke coil 100uh 1200ma smd - ELL-CTV101M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD2164TR-ND.
CHOKE COIL 1.6UH 1200MA SMD - ELC-3GN1R6N
Order 'choke coil 1.6uh 1200ma smd - ELC-3GN1R6N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2049CT-ND.
CHOKE COIL 2.4UH 1150MA SMD - ELL-4GM2R4N
Order 'choke coil 2.4uh 1150ma smd - ELL-4GM2R4N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2061CT-ND.
CHOKE COIL 3.6UH 950MA SMD - ELL-4GM3R6N
Order 'choke coil 3.6uh 950ma smd - ELL-4GM3R6N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2062CT-ND.
CHOKE COIL 4.7UH 800MA SMD - ELL-4GM4R7N
Order 'choke coil 4.7uh 800ma smd - ELL-4GM4R7N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2063CT-ND.
CHOKE COIL 5.6UH 750MA SMD - ELL-4GM5R6N
Order 'choke coil 5.6uh 750ma smd - ELL-4GM5R6N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2064CT-ND.
Send this link via E-Mail
Help With This Screen