Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 39000PF 50V C0G 5% 1210 - C3225C0G1H393J

Digi-Key Part Number 445-1603-2-ND
Price Break
2000
Unit Price
.52920
Extended Price
1058.40
Manufacturer Part NumberC3225C0G1H393J
DescriptionCAP CER 39000PF 50V C0G 5% 1210
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC3225C0G1H393J
VendorTDK Corporation
CategoryCapacitors
Capacitance0.039µF
Voltage - Rated50V
Tolerance±5%
Package / Case1210 (3225 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesC
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C3225C0G1H393J
C3225C0G1H393J
445 1603 2 ND
44516032ND
445-1603-2

C3225C0G1H393J Specification Sheet

Image of CAP CER 39000PF 50V C0G 5% 1210 - C3225C0G1H393J

CAP CER 39000PF 50V C0G 5% 1210 - C3225C0G1H393J (445-1603-2-ND)

Related parts:
CAP CER 39000PF 50V C0G 5% 1210 - C3225C0G1H393J
 Order 'cap cer 39000pf 50v c0g 5% 1210 - C3225C0G1H393J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1603-1-ND.
CAP CER 39000PF 50V C0G 5% 1210 - C3225C0G1H393J
 Order 'cap cer 39000pf 50v c0g 5% 1210 - C3225C0G1H393J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1603-2-ND.
CAP CER 0.1UF 50V C0G 5% 1210 - C3225C0G1H104J
 Order 'cap cer 0.1uf 50v c0g 5% 1210 - C3225C0G1H104J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2702-1-ND.
CAP CER 0.1UF 50V C0G 5% 1210 - C3225C0G1H104J
 Order 'cap cer 0.1uf 50v c0g 5% 1210 - C3225C0G1H104J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2702-2-ND.
CAP CER 22000PF 50V C0G 5% 1210 - C3225C0G1H223J
 Order 'cap cer 22000pf 50v c0g 5% 1210 - C3225C0G1H223J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2703-1-ND.
CAP CER 22000PF 50V C0G 5% 1210 - C3225C0G1H223J
 Order 'cap cer 22000pf 50v c0g 5% 1210 - C3225C0G1H223J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2703-2-ND.
CAP CER 33000PF 50V C0G 5% 1210 - C3225C0G1H333J
 Order 'cap cer 33000pf 50v c0g 5% 1210 - C3225C0G1H333J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2704-1-ND.
CAP CER 33000PF 50V C0G 5% 1210 - C3225C0G1H333J
 Order 'cap cer 33000pf 50v c0g 5% 1210 - C3225C0G1H333J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2704-2-ND.
CAP CER 47000PF 50V C0G 5% 1210 - C3225C0G1H473J
 Order 'cap cer 47000pf 50v c0g 5% 1210 - C3225C0G1H473J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2705-1-ND.
CAP CER 47000PF 50V C0G 5% 1210 - C3225C0G1H473J
 Order 'cap cer 47000pf 50v c0g 5% 1210 - C3225C0G1H473J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2705-2-ND.
CAP CER 68000PF 50V C0G 5% 1210 - C3225C0G1H683J
 Order 'cap cer 68000pf 50v c0g 5% 1210 - C3225C0G1H683J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2706-1-ND.
CAP CER 68000PF 50V C0G 5% 1210 - C3225C0G1H683J
 Order 'cap cer 68000pf 50v c0g 5% 1210 - C3225C0G1H683J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2706-2-ND.
CAP CER 0.1UF 50V C0G 5% 1210 - C3225C0G1H104J
 Order 'cap cer 0.1uf 50v c0g 5% 1210 - C3225C0G1H104J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2702-6-ND.
CAP CER 22000PF 50V C0G 5% 1210 - C3225C0G1H223J
 Order 'cap cer 22000pf 50v c0g 5% 1210 - C3225C0G1H223J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2703-6-ND.
CAP CER 33000PF 50V C0G 5% 1210 - C3225C0G1H333J
 Order 'cap cer 33000pf 50v c0g 5% 1210 - C3225C0G1H333J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2704-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 39000PF 50V C0G 5% 1210 - C3225C0G1H393J Next: CAP CER 39000PF 50V NP0 AXIAL - MA505A393FAA