INDUCTOR 39NH 2% 0603 SMD - ELJ-RE39NGFA
Fixed Inductors, Coils, Choke 39nH 300mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RE39NGFA
| Digi-Key Part Number | PCD2009CT-ND |
1 10 100 500 1000 |
.15000 .12300 .09630 .07876 .06300 |
Extended Price
0.15 1.23 9.63 39.38 63.00 |
| Manufacturer Part Number | ELJ-RE39NGFA | |||
| Description | INDUCTOR 39NH 2% 0603 SMD | |||
| Quantity Available | 25617 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELJ-RE39NGFA |
| Vendor | Panasonic - ECG (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 39nH |
| Tolerance | ±2% |
| Package / Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Type | Non-Magnetic Core |
| Current | 300mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 11 @ 100MHz |
| Self Resonant Freq | 1.8GHz |
| DC Resistance (DCR) | 800.0 mOhm Max |
| Shielding | - |
| Applications | Mobile Communications |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELJ RE39NGFA ELJRE39NGFA PCD2009CT ND PCD2009CTND PCD2009CT |
ELJ-RE39NGFA Specification Sheet
INDUCTOR 39NH 2% 0603 SMD - ELJ-RE39NGFA (PCD2009CT-ND)
Related parts Fixed Inductors, Coils, Choke 39nH 300mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RE39NGFAINDUCTOR 39NH 2% 0603 SMD - ELJ-RE39NGFA
Order 'inductor 39nh 2% 0603 smd - ELJ-RE39NGFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2009CT-ND.
INDUCTOR 39NH 2% 0603 SMD - ELJ-RE39NGFA
Order 'inductor 39nh 2% 0603 smd - ELJ-RE39NGFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2009DKR-ND.
INDUCTOR 39NH 2% 0603 SMD - ELJ-RE39NGFA
Order 'inductor 39nh 2% 0603 smd - ELJ-RE39NGFA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2009TR-ND.
INDUCTOR 39NH 2% FIXED SMD - ELJ-RE39NGF2
Order 'inductor 39nh 2% fixed smd - ELJ-RE39NGF2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1301CT-ND.
INDUCTOR 39NH 2% 0603 - ELJ-NJ39NGF2
Order 'inductor 39nh 2% 0603 - ELJ-NJ39NGF2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1801CT-ND.
INDUCTOR 3.9NH 10% 0603 SMD - ELJ-PE3N9KF
Order 'inductor 3.9nh 10% 0603 smd - ELJ-PE3N9KF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1407CT-ND.
INDUCTOR 39NH 5% 0603 SMD - ELJ-NJ39NJF2
Order 'inductor 39nh 5% 0603 smd - ELJ-NJ39NJF2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1512CT-ND.
INDUCTOR 3.9NH +-.3NH 0603 SMD - ELJ-QE3N9DF
Order 'inductor 3.9nh +-.3nh 0603 smd - ELJ-QE3N9DF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1873CT-ND.
INDUCTOR 39NH 5% 0603 SMD - ELJ-QE39NJF
Order 'inductor 39nh 5% 0603 smd - ELJ-QE39NJF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1885CT-ND.
INDUCTOR 3.9NH 10% 0603 SMD - ELJ-PE3N9KFA
Order 'inductor 3.9nh 10% 0603 smd - ELJ-PE3N9KFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1951CT-ND.
INDUCTOR 3.9NH 5% 0603 SMD - ELJ-RE3N9JFA
Order 'inductor 3.9nh 5% 0603 smd - ELJ-RE3N9JFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1968CT-ND.
INDUCTOR 39NH 5% 0603 SMD - ELJ-RE39NJFA
Order 'inductor 39nh 5% 0603 smd - ELJ-RE39NJFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1980CT-ND.
INDUCTOR 3.9NH +-.2NH 0603 SMD - ELJ-RE3N9ZFA
Order 'inductor 3.9nh +-.2nh 0603 smd - ELJ-RE3N9ZFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1997CT-ND.
INDUCTOR 3.9NH 10% 0603 SMD - ELJ-PE3N9KFA
Order 'inductor 3.9nh 10% 0603 smd - ELJ-PE3N9KFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1951DKR-ND.
INDUCTOR 3.9NH 5% 0603 SMD - ELJ-RE3N9JFA
Order 'inductor 3.9nh 5% 0603 smd - ELJ-RE3N9JFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1968DKR-ND.
Options for Fixed Inductors, Coils, Choke 39nH 300mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RE39NGFA
Send this link via E-Mail
Help With This Screen
