Fixed Inductors, Coils, Choke 18nH 350mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RE18NGFA
INDUCTOR 18NH 2% 0603 SMD - ELJ-RE18NGFA - Inductors, Coils, Chokes
| Digi-Key Part Number | PCD2005CT-ND |
1 10 100 500 1000 |
.15000 .12300 .09630 .07876 .06300 |
Extended Price
0.15 1.23 9.63 39.38 63.00 |
| Manufacturer Part Number | ELJ-RE18NGFA | |||
| Description | INDUCTOR 18NH 2% 0603 SMD | |||
| Quantity Available | 11056 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELJ-RE18NGFA |
| Vendor | Panasonic - ECG (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 18nH |
| Tolerance | ±2% |
| Package / Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Type | Non-Magnetic Core |
| Current | 350mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 10 @ 100MHz |
| Self Resonant Freq | 2.3GHz |
| DC Resistance (DCR) | 450.0 mOhm Max |
| Shielding | - |
| Applications | Mobile Communications |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELJ RE18NGFA ELJRE18NGFA PCD2005CT ND PCD2005CTND PCD2005CT |
INDUCTOR 18NH 2% 0603 SMD - ELJ-RE18NGFA (PCD2005CT-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 18nH 350mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RE18NGFAFixed Inductors, Coils, Choke 18nH 350mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RE18NGFA
Order 'inductor 18nh 2% 0603 smd - ELJ-RE18NGFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2005CT-ND.
Fixed Inductors, Coils, Choke 18nH 350mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RE18NGFA
Order 'inductor 18nh 2% 0603 smd - ELJ-RE18NGFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2005DKR-ND.
Fixed Inductors, Coils, Choke 18nH 350mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RE18NGF2
Order 'inductor 18nh 2% fixed smd - ELJ-RE18NGF2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1297CT-ND.
Fixed Inductors, Coils, Choke 18nH 240mA 0402 (1005 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RF18NGFB
Order 'inductor 18nh 2% 0402 smd - ELJ-RF18NGFB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1913CT-ND.
Fixed Inductors, Coils, Choke 18nH 240mA 0402 (1005 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RF18NGFB
Order 'inductor 18nh 2% 0402 smd - ELJ-RF18NGFB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1913DKR-ND.
Fixed Inductors, Coils, Choke 18nH 350mA 0603 (1608 metric) Panasonic - ECG Non-Magnetic Core ELJ-RE18NGFA
Order 'inductor 18nh 2% 0603 smd - ELJ-RE18NGFA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2005TR-ND.
Fixed Inductors, Coils, Choke 18nH 350mA 0603 (1608 metric) Panasonic - ECG Non-Magnetic Core ELJ-RE18NGF2
Order 'inductor 18nh 2% fixed smd - ELJ-RE18NGF2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1297TR-ND.
Fixed Inductors, Coils, Choke 18nH 240mA 0402 (1005 metric) Panasonic - ECG Non-Magnetic Core ELJ-RF18NGFB
Order 'inductor 18nh 2% 0402 smd - ELJ-RF18NGFB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1913TR-ND.
Fixed Inductors, Coils, Choke 18nH 510mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NJ18NGF2
Order 'inductor 18nh 2% 0603 - ELJ-NJ18NGF2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1797CT-ND.
Fixed Inductors, Coils, Choke 1.8nH 500mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RE1N8DF2
Order 'inductor 1.8nh +-.3nh fixed smd - ELJ-RE1N8DF2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1197CT-ND.
Fixed Inductors, Coils, Choke 1.8nH 400mA 0402 (1005 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RF1N8DF
Order 'inductor 1.8nh +-.3nh fixed smd - ELJ-RF1N8DF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1267CT-ND.
Fixed Inductors, Coils, Choke 1.8nH 400mA 0402 (1005 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RF1N8DF
Order 'inductor 1.8nh +-.3nh fixed smd - ELJ-RF1N8DF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1267DKR-ND.
Fixed Inductors, Coils, Choke 18nH 240mA 0402 (1005 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RF18NJF
Order 'inductor 18nh 5% fixed smd - ELJ-RF18NJF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1279CT-ND.
Fixed Inductors, Coils, Choke 18nH 240mA 0402 (1005 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RF18NJF
Order 'inductor 18nh 5% fixed smd - ELJ-RF18NJF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1279DKR-ND.
Fixed Inductors, Coils, Choke 1.8nH 500mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RE1N8ZF2
Order 'inductor 1.8nh +-.2nh fixed smd - ELJ-RE1N8ZF2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1285CT-ND.
Options for Fixed Inductors, Coils, Choke 18nH 350mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RE18NGFA
Send this link via E-Mail
Help With This Screen
