Fixed Inductors, Coils, Choke 1.2nH 500mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RE1N2ZFA
INDUCTOR 1.2NH +-.2NH 0603 SMD - ELJ-RE1N2ZFA - Inductors, Coils, Chokes
| Digi-Key Part Number | PCD1991CT-ND |
1 10 100 500 1000 |
.15000 .12300 .09630 .07876 .06300 |
Extended Price
0.15 1.23 9.63 39.38 63.00 |
| Manufacturer Part Number | ELJ-RE1N2ZFA | |||
| Description | INDUCTOR 1.2NH +-.2NH 0603 SMD | |||
| Quantity Available | 1749 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELJ-RE1N2ZFA |
| Vendor | Panasonic - ECG (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.2nH |
| Tolerance | ±0.2nH |
| Package / Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Type | Non-Magnetic Core |
| Current | 500mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 7 @ 100MHz |
| Self Resonant Freq | 6GHz |
| DC Resistance (DCR) | 60.00 mOhm Max |
| Shielding | - |
| Applications | Mobile Communications |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELJ RE1N2ZFA ELJRE1N2ZFA PCD1991CT ND PCD1991CTND PCD1991CT |
ELJ-RE1N2ZFA Specification Sheet
INDUCTOR 1.2NH +-.2NH 0603 SMD - ELJ-RE1N2ZFA (PCD1991CT-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1.2nH 500mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RE1N2ZFAFixed Inductors, Coils, Choke 1.2nH 500mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RE1N2ZFA
Order 'inductor 1.2nh +-.2nh 0603 smd - ELJ-RE1N2ZFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1991CT-ND.
Fixed Inductors, Coils, Choke 1.2nH 500mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RE1N2ZFA
Order 'inductor 1.2nh +-.2nh 0603 smd - ELJ-RE1N2ZFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1991DKR-ND.
Fixed Inductors, Coils, Choke 1.2nH 500mA 0603 (1608 metric) Panasonic - ECG Non-Magnetic Core ELJ-RE1N2ZFA
Order 'inductor 1.2nh +-.2nh 0603 smd - ELJ-RE1N2ZFA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1991TR-ND.
Fixed Inductors, Coils, Choke 12nH 1.3A 0603 (1608 metric) Panasonic - ECG (VA) - ELJ-PE12NKF
Order 'inductor 12nh 10% 0603 smd - ELJ-PE12NKF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1413CT-ND.
Fixed Inductors, Coils, Choke 12nH 550mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NJ12NJF2
Order 'inductor 12nh 5% 0603 smd - ELJ-NJ12NJF2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1506CT-ND.
Fixed Inductors, Coils, Choke 1.2nH 500mA 0603 (1608 metric) Panasonic - ECG (VA) - ELJ-QE1N2DF
Order 'inductor 1.2nh +-.3nh 0603 smd - ELJ-QE1N2DF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1867CT-ND.
Fixed Inductors, Coils, Choke 12nH 400mA 0603 (1608 metric) Panasonic - ECG (VA) - ELJ-QE12NJF
Order 'inductor 12nh 5% 0603 smd - ELJ-QE12NJF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1879CT-ND.
Fixed Inductors, Coils, Choke 12nH 1.3A 0603 (1608 metric) Panasonic - ECG (VA) - ELJ-PE12NKFA
Order 'inductor 12nh 10% 0603 smd - ELJ-PE12NKFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1957CT-ND.
Fixed Inductors, Coils, Choke 1.2nH 500mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RE1N2DFA
Order 'inductor 1.2nh +-.3nh 0603 smd - ELJ-RE1N2DFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1962CT-ND.
Fixed Inductors, Coils, Choke 12nH 400mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RE12NJFA
Order 'inductor 12nh 5% 0603 smd - ELJ-RE12NJFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1974CT-ND.
Fixed Inductors, Coils, Choke 12nH 400mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RE12NGFA
Order 'inductor 12nh 2% 0603 smd - ELJ-RE12NGFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2003CT-ND.
Fixed Inductors, Coils, Choke 12nH 1.3A 0603 (1608 metric) Panasonic - ECG (VA) - ELJ-PE12NKFA
Order 'inductor 12nh 10% 0603 smd - ELJ-PE12NKFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1957DKR-ND.
Fixed Inductors, Coils, Choke 1.2nH 500mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RE1N2DFA
Order 'inductor 1.2nh +-.3nh 0603 smd - ELJ-RE1N2DFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1962DKR-ND.
Fixed Inductors, Coils, Choke 12nH 400mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RE12NJFA
Order 'inductor 12nh 5% 0603 smd - ELJ-RE12NJFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1974DKR-ND.
Fixed Inductors, Coils, Choke 12nH 400mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RE12NGFA
Order 'inductor 12nh 2% 0603 smd - ELJ-RE12NGFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2003DKR-ND.
Options for Fixed Inductors, Coils, Choke 1.2nH 500mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RE1N2ZFA
Send this link via E-Mail
Help With This Screen
