INDUCTOR 3.3NH +-.3NH 0603 SMD - ELJ-RE3N3DFA - Inductors, Coils, Chokes
| Digi-Key Part Number | PCD1967CT-ND |
1 10 100 500 1000 |
.11000 .09300 .07290 .05962 .04770 |
Extended Price
0.11 0.93 7.29 29.81 47.70 |
| Manufacturer Part Number | ELJ-RE3N3DFA | |||
| Description | INDUCTOR 3.3NH +-.3NH 0603 SMD | |||
| Quantity Available | 3597 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELJ-RE3N3DFA |
| Vendor | Panasonic - ECG (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 3.3nH |
| Tolerance | ±0.3nH |
| Series | RE |
| Package / Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Type | Non-Magnetic Core |
| Current | 500mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 9 @ 100MHz |
| Self Resonant Freq | 5.5GHz |
| DC Resistance (DCR) | 120.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELJ RE3N3DFA ELJRE3N3DFA PCD1967CT ND PCD1967CTND PCD1967CT |
ELJ-RE3N3DFA Specification Sheet
INDUCTOR 3.3NH +-.3NH 0603 SMD - ELJ-RE3N3DFA (PCD1967CT-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:INDUCTOR 3.3NH +-.3NH 0603 SMD - ELJ-RE3N3DFA
Order 'inductor 3.3nh +-.3nh 0603 smd - ELJ-RE3N3DFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1967CT-ND.
INDUCTOR 3.3NH +-.3NH 0603 SMD - ELJ-RE3N3DFA
Order 'inductor 3.3nh +-.3nh 0603 smd - ELJ-RE3N3DFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1967DKR-ND.
INDUCTOR 1.0NH +-.3NH 0603 SMD - ELJ-RE1N0DFA
Order 'inductor 1.0nh +-.3nh 0603 smd - ELJ-RE1N0DFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1961CT-ND.
INDUCTOR 1.2NH +-.3NH 0603 SMD - ELJ-RE1N2DFA
Order 'inductor 1.2nh +-.3nh 0603 smd - ELJ-RE1N2DFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1962CT-ND.
INDUCTOR 1.5NH +-.3NH 0603 SMD - ELJ-RE1N5DFA
Order 'inductor 1.5nh +-.3nh 0603 smd - ELJ-RE1N5DFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1963CT-ND.
INDUCTOR 1.8NH +-.3NH 0603 SMD - ELJ-RE1N8DFA
Order 'inductor 1.8nh +-.3nh 0603 smd - ELJ-RE1N8DFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1964CT-ND.
INDUCTOR 2.2NH +-.3NH 0603 SMD - ELJ-RE2N2DFA
Order 'inductor 2.2nh +-.3nh 0603 smd - ELJ-RE2N2DFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1965CT-ND.
INDUCTOR 2.7NH +-.3NH 0603 SMD - ELJ-RE2N7DFA
Order 'inductor 2.7nh +-.3nh 0603 smd - ELJ-RE2N7DFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1966CT-ND.
INDUCTOR 3.3NH +-.3NH 0603 SMD - ELJ-RE3N3DFA
Order 'inductor 3.3nh +-.3nh 0603 smd - ELJ-RE3N3DFA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1967TR-ND.
INDUCTOR 1.0NH +-.3NH 0603 SMD - ELJ-RE1N0DFA
Order 'inductor 1.0nh +-.3nh 0603 smd - ELJ-RE1N0DFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1961DKR-ND.
INDUCTOR 1.2NH +-.3NH 0603 SMD - ELJ-RE1N2DFA
Order 'inductor 1.2nh +-.3nh 0603 smd - ELJ-RE1N2DFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1962DKR-ND.
INDUCTOR 1.5NH +-.3NH 0603 SMD - ELJ-RE1N5DFA
Order 'inductor 1.5nh +-.3nh 0603 smd - ELJ-RE1N5DFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1963DKR-ND.
INDUCTOR 1.8NH +-.3NH 0603 SMD - ELJ-RE1N8DFA
Order 'inductor 1.8nh +-.3nh 0603 smd - ELJ-RE1N8DFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1964DKR-ND.
INDUCTOR 2.2NH +-.3NH 0603 SMD - ELJ-RE2N2DFA
Order 'inductor 2.2nh +-.3nh 0603 smd - ELJ-RE2N2DFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1965DKR-ND.
INDUCTOR 2.7NH +-.3NH 0603 SMD - ELJ-RE2N7DFA
Order 'inductor 2.7nh +-.3nh 0603 smd - ELJ-RE2N7DFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1966DKR-ND.
Send this link via E-Mail
Help With This Screen