Fixed Inductors, Coils, Choke 1nH 500mA 0603 (1608 metric) Panasonic - ECG Non-Magnetic Core ELJ-RE1N0DFA
INDUCTOR 1.0NH +-.3NH 0603 SMD - ELJ-RE1N0DFA
| Digi-Key Part Number | PCD1961TR-ND |
3000 6000 12000 24000 48000 |
.04000 .03800 .03600 .03400 .03200 |
Extended Price
120.00 228.00 432.00 816.00 1536.00 |
| Manufacturer Part Number | ELJ-RE1N0DFA | |||
| Description | INDUCTOR 1.0NH +-.3NH 0603 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELJ-RE1N0DFA |
| Vendor | Panasonic - ECG |
| Category | Inductors, Coils, Chokes |
| Inductance | 1nH |
| Tolerance | ±0.3nH |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Type | Non-Magnetic Core |
| Current | 500mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 7 @ 100MHz |
| Self Resonant Freq | 6GHz |
| DC Resistance (DCR) | 50.00 mOhm Max |
| Shielding | - |
| Applications | Mobile Communications |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELJ RE1N0DFA ELJRE1N0DFA PCD1961TR ND PCD1961TRND PCD1961TR |
ELJ-RE1N0DFA Specification Sheet
INDUCTOR 1.0NH +-.3NH 0603 SMD - ELJ-RE1N0DFA (PCD1961TR-ND)
Related parts Fixed Inductors, Coils, Choke 1nH 500mA 0603 (1608 metric) Panasonic - ECG Non-Magnetic Core ELJ-RE1N0DFAFixed Inductors, Coils, Choke 1nH 500mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RE1N0DFA
Order 'inductor 1.0nh +-.3nh 0603 smd - ELJ-RE1N0DFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1961CT-ND.
Fixed Inductors, Coils, Choke 1nH 500mA 0603 (1608 metric) Panasonic - ECG Non-Magnetic Core ELJ-RE1N0DFA
Order 'inductor 1.0nh +-.3nh 0603 smd - ELJ-RE1N0DFA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1961TR-ND.
Fixed Inductors, Coils, Choke 1nH 500mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RE1N0DFA
Order 'inductor 1.0nh +-.3nh 0603 smd - ELJ-RE1N0DFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1961DKR-ND.
Fixed Inductors, Coils, Choke 10nH 1.4A 0603 (1608 metric) Panasonic - ECG (VA) - ELJ-PE10NKF
Order 'inductor 10nh 10% 0603 smd - ELJ-PE10NKF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1412CT-ND.
Fixed Inductors, Coils, Choke 10nH 1.4A 0603 (1608 metric) Panasonic - ECG - ELJ-PE10NKF
Order 'inductor 10nh 10% 0603 smd - ELJ-PE10NKF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1412TR-ND.
Fixed Inductors, Coils, Choke 10nH 630mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-NJ10NJF2
Order 'inductor 10nh 5% 0603 smd - ELJ-NJ10NJF2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1505CT-ND.
Fixed Inductors, Coils, Choke 10nH 630mA 0603 (1608 metric) Panasonic - ECG Non-Magnetic Core ELJ-NJ10NJF2
Order 'inductor 10nh 5% 0603 smd - ELJ-NJ10NJF2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1505TR-ND.
Fixed Inductors, Coils, Choke 10nH 400mA 0603 (1608 metric) Panasonic - ECG (VA) - ELJ-QE10NJF
Order 'inductor 10nh 5% 0603 smd - ELJ-QE10NJF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1878CT-ND.
Fixed Inductors, Coils, Choke 10nH 400mA 0603 (1608 metric) Panasonic - ECG - ELJ-QE10NJF
Order 'inductor 10nh 5% 0603 smd - ELJ-QE10NJF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1878TR-ND.
Fixed Inductors, Coils, Choke 10nH 1.4A 0603 (1608 metric) Panasonic - ECG (VA) - ELJ-PE10NKFA
Order 'inductor 10nh 10% 0603 smd - ELJ-PE10NKFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1956CT-ND.
Fixed Inductors, Coils, Choke 10nH 1.4A 0603 (1608 metric) Panasonic - ECG - ELJ-PE10NKFA
Order 'inductor 10nh 10% 0603 smd - ELJ-PE10NKFA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1956TR-ND.
Fixed Inductors, Coils, Choke 10nH 400mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RE10NJFA
Order 'inductor 10nh 5% 0603 smd - ELJ-RE10NJFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1973CT-ND.
Fixed Inductors, Coils, Choke 10nH 400mA 0603 (1608 metric) Panasonic - ECG Non-Magnetic Core ELJ-RE10NJFA
Order 'inductor 10nh 5% 0603 smd - ELJ-RE10NJFA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1973TR-ND.
Fixed Inductors, Coils, Choke 10nH 400mA 0603 (1608 metric) Panasonic - ECG (VA) Non-Magnetic Core ELJ-RE10NGFA
Order 'inductor 10nh 2% 0603 smd - ELJ-RE10NGFA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2002CT-ND.
Fixed Inductors, Coils, Choke 10nH 400mA 0603 (1608 metric) Panasonic - ECG Non-Magnetic Core ELJ-RE10NGFA
Order 'inductor 10nh 2% 0603 smd - ELJ-RE10NGFA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2002TR-ND.
Options for Fixed Inductors, Coils, Choke 1nH 500mA 0603 (1608 metric) Panasonic - ECG Non-Magnetic Core ELJ-RE1N0DFA
Send this link via E-Mail
Help With This Screen
