CAP CER 22UF 25V X7R 20% 2220 - C5750X7R1E226M
| Digi-Key Part Number | 445-1453-2-ND |
500 1000 2500 |
1.25712 .97776 .92887 |
Extended Price
628.56 977.76 2322.18 |
| Manufacturer Part Number | C5750X7R1E226M | |||
| Description | CAP CER 22UF 25V X7R 20% 2220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C5750X7R1E226M |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Package / Case | 2220 (5750 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C5750X7R1E226M C5750X7R1E226M 445 1453 2 ND 44514532ND 445-1453-2 |
C5750X7R1E226M Specification Sheet
CAP CER 22UF 25V X7R 20% 2220 - C5750X7R1E226M (445-1453-2-ND)
Related parts :CAP CER 22UF 25V X7R 20% 2220 - C5750X7R1E226M
Order 'cap cer 22uf 25v x7r 20% 2220 - C5750X7R1E226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1453-2-ND.
CAP CER 4.7UF 100V X7R 20% 2220 - C5750X7R2A475M
Order 'cap cer 4.7uf 100v x7r 20% 2220 - C5750X7R2A475M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1450-2-ND.
CAP CER 10UF 50V X7R 20% 2220 - C5750X7R1H106M
Order 'cap cer 10uf 50v x7r 20% 2220 - C5750X7R1H106M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1454-2-ND.
CAP CER 22UF 6.3V X5R 20% 0805 - C2012X5R0J226M
Order 'cap cer 22uf 6.3v x5r 20% 0805 - C2012X5R0J226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1422-2-ND.
CAP CER 2.2UF 50V X7R 10% 1210 - C3225X7R1H225K
Order 'cap cer 2.2uf 50v x7r 10% 1210 - C3225X7R1H225K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1431-2-ND.
CAP CER 22UF 16V X5R 20% 1210 - C3225X5R1C226M
Order 'cap cer 22uf 16v x5r 20% 1210 - C3225X5R1C226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1436-2-ND.
CAP CER 22UF 50V X5R 20% SMD - CKG57NX5R1H226M
Order 'cap cer 22uf 50v x5r 20% smd - CKG57NX5R1H226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1655-2-ND.
CAP CER 2.2UF 100V X7R 1210 - GRM32ER72A225KA35L
Order 'cap cer 2.2uf 100v x7r 1210 - GRM32ER72A225KA35L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3385-2-ND.
CAP CER 22UF 6.3V 20% X5R 0805 - GRM21BR60J226ME39L
Order 'cap cer 22uf 6.3v 20% x5r 0805 - GRM21BR60J226ME39L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1719-2-ND.
CAP CER 10UF 25V 10% X7R 1210 - GRM32DR71E106KA12L
Order 'cap cer 10uf 25v 10% x7r 1210 - GRM32DR71E106KA12L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1867-2-ND.
CAP CER 47UF 6.3V X5R 20% 1206 - C3216X5R0J476M
Order 'cap cer 47uf 6.3v x5r 20% 1206 - C3216X5R0J476M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1428-2-ND.
CAP CER 100UF 6.3V X5R 20% 1210 - C3225X5R0J107M
Order 'cap cer 100uf 6.3v x5r 20% 1210 - C3225X5R0J107M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1437-2-ND.
CAP CER 22UF 6.3V 10% X5R 1206 - GRM31CR60J226KE19L
Order 'cap cer 22uf 6.3v 10% x5r 1206 - GRM31CR60J226KE19L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1824-2-ND.
CAP CER 100UF 6.3V 10% X5R 2220 - GRM55FR60J107KA01L
Order 'cap cer 100uf 6.3v 10% x5r 2220 - GRM55FR60J107KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1947-2-ND.
CAP CER 22UF 6.3V X5R 0805 - JMK212BJ226MG-T
Order 'cap cer 22uf 6.3v x5r 0805 - JMK212BJ226MG-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1305-2-ND.
Send this link via E-Mail
Help With This Screen
