INDUCTOR 39NH 5% 0402 SMD - ELJ-RF39NJFB - Inductors, Coils, Chokes
| Digi-Key Part Number | PCD1942CT-ND |
1 10 100 500 1000 5000 |
.08000 .06800 .05360 .04388 .03510 .03413 |
Extended Price
0.08 0.68 5.36 21.94 35.10 170.65 |
| Manufacturer Part Number | ELJ-RF39NJFB | |||
| Description | INDUCTOR 39NH 5% 0402 SMD | |||
| Quantity Available | 61853 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELJ-RF39NJFB |
| Vendor | Panasonic - ECG (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 39nH |
| Tolerance | ±5% |
| Package / Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Type | Non-Magnetic Core |
| Current | 150mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 8 @ 100MHz |
| Self Resonant Freq | 1.8GHz |
| DC Resistance (DCR) | 1.700 Ohm Max |
| Shielding | - |
| Applications | Mobile Communications |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELJ RF39NJFB ELJRF39NJFB PCD1942CT ND PCD1942CTND PCD1942CT |
ELJ-RF39NJFB Specification Sheet
INDUCTOR 39NH 5% 0402 SMD - ELJ-RF39NJFB (PCD1942CT-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 39NH 5% 0402 SMD - ELJ-RF39NJFB
Order 'inductor 39nh 5% 0402 smd - ELJ-RF39NJFB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1942CT-ND.
INDUCTOR 39NH 5% 0402 SMD - ELJ-RF39NJFB
Order 'inductor 39nh 5% 0402 smd - ELJ-RF39NJFB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1942DKR-ND.
INDUCTOR 39NH 5% 0402 SMD - ELJ-QF39NJF
Order 'inductor 39nh 5% 0402 smd - ELJ-QF39NJF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1865CT-ND.
INDUCTOR 39NH 5% 0402 SMD - ELJ-RF39NJFB
Order 'inductor 39nh 5% 0402 smd - ELJ-RF39NJFB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1942TR-ND.
INDUCTOR 39NH 5% 0402 SMD - ELJ-QF39NJF
Order 'inductor 39nh 5% 0402 smd - ELJ-QF39NJF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1865DKR-ND.
INDUCTOR 39NH 5% FIXED SMD - ELJ-RF39NJF
Order 'inductor 39nh 5% fixed smd - ELJ-RF39NJF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1283CT-ND.
INDUCTOR 39NH 5% FIXED SMD - ELJ-RF39NJF
Order 'inductor 39nh 5% fixed smd - ELJ-RF39NJF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1283DKR-ND.
INDUCTOR 39NH 5% 0402 SMD - ELJ-QF39NJF
Order 'inductor 39nh 5% 0402 smd - ELJ-QF39NJF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1865TR-ND.
INDUCTOR 3.9NH 5% FIXED SMD - ELJ-RE3N9JF2
Order 'inductor 3.9nh 5% fixed smd - ELJ-RE3N9JF2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1146CT-ND.
INDUCTOR 39NH 5% FIXED SMD - ELJ-RE39NJF2
Order 'inductor 39nh 5% fixed smd - ELJ-RE39NJF2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1158CT-ND.
INDUCTOR 39NH 5% FIXED SMD - ELJ-NC39NJF
Order 'inductor 39nh 5% fixed smd - ELJ-NC39NJF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1203CT-ND.
INDUCTOR 39NH 5% FIXED SMD - ELJ-RF39NJF
Order 'inductor 39nh 5% fixed smd - ELJ-RF39NJF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1283TR-ND.
INDUCTOR 39NH 5% 0603 SMD - ELJ-NJ39NJF2
Order 'inductor 39nh 5% 0603 smd - ELJ-NJ39NJF2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1512CT-ND.
INDUCTOR 3.9NH +-.3NH 0402 SMD - ELJ-PF3N9DF
Order 'inductor 3.9nh +-.3nh 0402 smd - ELJ-PF3N9DF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1542CT-ND.
INDUCTOR 3.9NH +-.3NH 0402 SMD - ELJ-PF3N9DF
Order 'inductor 3.9nh +-.3nh 0402 smd - ELJ-PF3N9DF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1542DKR-ND.
Send this link via E-Mail
Help With This Screen
