CAP CER 47UF 6.3V X5R 20% 1206 - C3216X5R0J476M - Capacitors
| Digi-Key Part Number | 445-1428-2-ND |
2000 10000 24000 |
.25200 .19600 .18620 |
Extended Price
504.00 1960.00 4468.80 |
| Manufacturer Part Number | C3216X5R0J476M | |||
| Description | CAP CER 47UF 6.3V X5R 20% 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3216X5R0J476M |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3216X5R0J476M C3216X5R0J476M 445 1428 2 ND 44514282ND 445-1428-2 |
C3216X5R0J476M Specification Sheet
CAP CER 47UF 6.3V X5R 20% 1206 - C3216X5R0J476M (445-1428-2-ND) - Capacitors
Related parts Capacitors :CAP CER 47UF 6.3V X5R 20% 1206 - C3216X5R0J476M
Order 'cap cer 47uf 6.3v x5r 20% 1206 - C3216X5R0J476M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1428-2-ND.
CAP CER 22UF 6.3V X5R 20% 0805 - C2012X5R0J226M
Order 'cap cer 22uf 6.3v x5r 20% 0805 - C2012X5R0J226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1422-2-ND.
CAP CER 100UF 6.3V X5R 20% 1210 - C3225X5R0J107M
Order 'cap cer 100uf 6.3v x5r 20% 1210 - C3225X5R0J107M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1437-2-ND.
CAP CER 47UF 6.3V 20% X5R 1210 - GRM32ER60J476ME20L
Order 'cap cer 47uf 6.3v 20% x5r 1210 - GRM32ER60J476ME20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1887-2-ND.
CAP CER 22UF 16V X5R 20% 1210 - C3225X5R1C226M
Order 'cap cer 22uf 16v x5r 20% 1210 - C3225X5R1C226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1436-2-ND.
CAP CER 4.7UF 100V X7R 20% 2220 - C5750X7R2A475M
Order 'cap cer 4.7uf 100v x7r 20% 2220 - C5750X7R2A475M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1450-2-ND.
CAP CER 22UF 50V X5R 20% SMD - CKG57NX5R1H226M
Order 'cap cer 22uf 50v x5r 20% smd - CKG57NX5R1H226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1655-2-ND.
CAP CER 100UF 6.3V X5R 1210 - GRM32ER60J107ME20L
Order 'cap cer 100uf 6.3v x5r 1210 - GRM32ER60J107ME20L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3390-1-ND.
CAP CER 100UF 6.3V X5R 1210 - GRM32ER60J107ME20L
Order 'cap cer 100uf 6.3v x5r 1210 - GRM32ER60J107ME20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3390-2-ND.
CAP CER 22UF 6.3V X5R 0805 - JMK212BJ226MG-T
Order 'cap cer 22uf 6.3v x5r 0805 - JMK212BJ226MG-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1305-2-ND.
CAP CER 100UF 6.3V X5R 1210 - JMK325BJ107MM-T
Order 'cap cer 100uf 6.3v x5r 1210 - JMK325BJ107MM-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1387-2-ND.
CAP CER 100UF 6.3V X5R 1812 - JMK432BJ107MU-T
Order 'cap cer 100uf 6.3v x5r 1812 - JMK432BJ107MU-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1410-2-ND.
CAP CERAMIC 4.7UF 6.3V X5R 0603 - ECJ-1VB0J475M
Order 'cap ceramic 4.7uf 6.3v x5r 0603 - ECJ-1VB0J475M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2318TR-ND.
CAP CER 22UF 6.3V 20% X5R 0805 - GRM21BR60J226ME39L
Order 'cap cer 22uf 6.3v 20% x5r 0805 - GRM21BR60J226ME39L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1719-2-ND.
CAP CER 22UF 6.3V 10% X5R 1206 - GRM31CR60J226KE19L
Order 'cap cer 22uf 6.3v 10% x5r 1206 - GRM31CR60J226KE19L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1824-2-ND.
Send this link via E-Mail
Help With This Screen
