INDUCTOR FIXED 22NH 5% 0402 - ELJ-NK22NJF - Inductors, Coils, Filters
| Digi-Key Part Number | PCD1616CT-ND |
1 10 100 500 1000 |
.50000 .40800 .32040 .26212 .20970 |
Extended Price
0.50 4.08 32.04 131.06 209.70 |
| Manufacturer Part Number | ELJ-NK22NJF | |||
| Description | INDUCTOR FIXED 22NH 5% 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ELJ-NK22NJF |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0402 (1005) |
| Inductance | 22.000 nH [Typ] |
| Inductance Tolerance | ±5% |
| Current | 410.000 mA [Max] |
| Resistance DC (RDC) | 300.000 mOhms [Max] |
| Shielding | Unshielded |
| Core Material | Ceramic |
| Quality Factor | 27 @ 250.000 MHz |
| Self-Resonance Frequency (SRF) | 4.10 GHz [Min] |
| Height | 0.500 mm [Max] |
| Packaging | Cut Tape |
| Length | 1.000 mm [Typ] |
| Width | 0.640 mm [Typ] |
| Manufacturer Size Code | 0402 (1005) |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ELJ NK22NJF ELJNK22NJF PCD1616CT ND PCD1616CTND PCD1616CT |
ELJ-NK22NJF Specification Sheet
INDUCTOR FIXED 22NH 5% 0402 - ELJ-NK22NJF (PCD1616CT-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR FIXED 22NH 5% 0402 - ELJ-NK22NJF
Order 'inductor fixed 22nh 5% 0402 - ELJ-NK22NJF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1616CT-ND.
INDUCTOR FIXED 22NH 5% 0402 - ELJ-NK22NJF
Order 'inductor fixed 22nh 5% 0402 - ELJ-NK22NJF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1616DKR-ND.
INDUCTOR FIXED 22NH 5% 0402 - ELJ-NK22NJF
Order 'inductor fixed 22nh 5% 0402 - ELJ-NK22NJF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1616TR-ND.
INDUCTOR FIXED 6.8NH 5% 0402 - ELJ-NK6N8JF
Order 'inductor fixed 6.8nh 5% 0402 - ELJ-NK6N8JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1610CT-ND.
INDUCTOR FIXED 6.8NH 5% 0402 - ELJ-NK6N8JF
Order 'inductor fixed 6.8nh 5% 0402 - ELJ-NK6N8JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1610DKR-ND.
INDUCTOR FIXED 6.8NH 5% 0402 - ELJ-NK6N8JF
Order 'inductor fixed 6.8nh 5% 0402 - ELJ-NK6N8JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1610TR-ND.
INDUCTOR FIXED 8.2NH 5% 0402 - ELJ-NK8N2JF
Order 'inductor fixed 8.2nh 5% 0402 - ELJ-NK8N2JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1611CT-ND.
INDUCTOR FIXED 8.2NH 5% 0402 - ELJ-NK8N2JF
Order 'inductor fixed 8.2nh 5% 0402 - ELJ-NK8N2JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1611DKR-ND.
INDUCTOR FIXED 8.2NH 5% 0402 - ELJ-NK8N2JF
Order 'inductor fixed 8.2nh 5% 0402 - ELJ-NK8N2JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1611TR-ND.
INDUCTOR FIXED 10NH 5% 0402 - ELJ-NK10NJF
Order 'inductor fixed 10nh 5% 0402 - ELJ-NK10NJF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1612CT-ND.
INDUCTOR FIXED 10NH 5% 0402 - ELJ-NK10NJF
Order 'inductor fixed 10nh 5% 0402 - ELJ-NK10NJF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1612DKR-ND.
INDUCTOR FIXED 10NH 5% 0402 - ELJ-NK10NJF
Order 'inductor fixed 10nh 5% 0402 - ELJ-NK10NJF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1612TR-ND.
INDUCTOR FIXED 12NH 5% 0402 - ELJ-NK12NJF
Order 'inductor fixed 12nh 5% 0402 - ELJ-NK12NJF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1613CT-ND.
INDUCTOR FIXED 12NH 5% 0402 - ELJ-NK12NJF
Order 'inductor fixed 12nh 5% 0402 - ELJ-NK12NJF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1613DKR-ND.
INDUCTOR FIXED 12NH 5% 0402 - ELJ-NK12NJF
Order 'inductor fixed 12nh 5% 0402 - ELJ-NK12NJF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1613TR-ND.
Send this link via E-Mail
Help With This Screen