CAP CER 4.7UF 25V X7R 20% 1206 - C3216X7R1E475M
| Digi-Key Part Number | 445-1424-1-ND |
10 100 500 1000 |
1.25600 .74210 .42814 .29684 |
Extended Price
12.56 74.21 214.07 296.84 |
| Manufacturer Part Number | C3216X7R1E475M | |||
| Description | CAP CER 4.7UF 25V X7R 20% 1206 | |||
| Quantity Available | 1040 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3216X7R1E475M |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3216X7R1E475M C3216X7R1E475M 445 1424 1 ND 44514241ND 445-1424-1 |
C3216X7R1E475M Specification Sheet
CAP CER 4.7UF 25V X7R 20% 1206 - C3216X7R1E475M (445-1424-1-ND)
Related parts :CAP CER 4.7UF 25V X7R 20% 1206 - C3216X7R1E475M
Order 'cap cer 4.7uf 25v x7r 20% 1206 - C3216X7R1E475M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1424-1-ND.
CAP CER 4.7UF 25V X7R 20% 1206 - C3216X7R1E475M
Order 'cap cer 4.7uf 25v x7r 20% 1206 - C3216X7R1E475M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1424-2-ND.
CAP CER 4.7UF 25V X7R 20% 1206 - C3216X7R1E475M
Order 'cap cer 4.7uf 25v x7r 20% 1206 - C3216X7R1E475M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1424-6-ND.
CAP CER 1.0UF 25V X7R 20% 1206 - 12063C105MAT2A
Order 'cap cer 1.0uf 25v x7r 20% 1206 - 12063C105MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5330-2-ND.
CAP CER 1.0UF 25V X7R 20% 1206 - KTF250B105M31N0T00
Order 'cap cer 1.0uf 25v x7r 20% 1206 - KTF250B105M31N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF250B105M31N0T00-ND.
CAP CER 1.5UF 25V X7R 20% 1206 - KTF250B155M31N0T00
Order 'cap cer 1.5uf 25v x7r 20% 1206 - KTF250B155M31N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF250B155M31N0T00-ND.
CAP CER 2.2UF 25V X7R 20% 1206 - KTF250B225M31N0T00
Order 'cap cer 2.2uf 25v x7r 20% 1206 - KTF250B225M31N0T00' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KTF250B225M31N0T00-ND.
CAP CER .47UF 25V X7R 20% 1206 - 12063C474MAZ2A
Order 'cap cer .47uf 25v x7r 20% 1206 - 12063C474MAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5305-1-ND.
CAP CER .47UF 25V X7R 20% 1206 - 12063C474MAZ2A
Order 'cap cer .47uf 25v x7r 20% 1206 - 12063C474MAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5305-2-ND.
CAP CER .47UF 25V X7R 20% 1206 - 12063C474MAZ2A
Order 'cap cer .47uf 25v x7r 20% 1206 - 12063C474MAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5305-6-ND.
CAP CER 1.0UF 25V X7R 20% 1206 - 12063C105MAT2A
Order 'cap cer 1.0uf 25v x7r 20% 1206 - 12063C105MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5330-1-ND.
CAP CER 1.0UF 25V X7R 20% 1206 - 12063C105MAT2A
Order 'cap cer 1.0uf 25v x7r 20% 1206 - 12063C105MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5330-6-ND.
CAP CER .047UF 10% 25V X7R 0603 - 06033C473KAT2A
Order 'cap cer .047uf 10% 25v x7r 0603 - 06033C473KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1235-1-ND.
CAP CER .047UF 10% 25V X7R 0603 - 06033C473KAT2A
Order 'cap cer .047uf 10% 25v x7r 0603 - 06033C473KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1235-2-ND.
CAP CER .047UF 10% 25V X7R 0603 - 06033C473KAT2A
Order 'cap cer .047uf 10% 25v x7r 0603 - 06033C473KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1235-6-ND.
Send this link via E-Mail
Help With This Screen