INDUCTOR 560 UH 5% 1812 SMD - ELJ-FB561JF
| Digi-Key Part Number | PCD1474TR-ND |
500 1000 2500 5000 10000 25000 |
.15600 .14800 .13400 .12900 .11900 .11200 |
Extended Price
78.00 148.00 335.00 645.00 1190.00 2800.00 |
| Manufacturer Part Number | ELJ-FB561JF | |||
| Description | INDUCTOR 560 UH 5% 1812 SMD | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELJ-FB561JF |
| Vendor | Panasonic - ECG |
| Category | Inductors, Coils, Chokes |
| Inductance | 560µH |
| Tolerance | ±5% |
| Series | FB |
| Package / Case | 1812 (4532 metric) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 50mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 30 @ 796kHz |
| Self Resonant Freq | 2.7MHz |
| DC Resistance (DCR) | 35.00 Ohm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELJ FB561JF ELJFB561JF PCD1474TR ND PCD1474TRND PCD1474TR |
ELJ-FB561JF Specification Sheet
INDUCTOR 560 UH 5% 1812 SMD - ELJ-FB561JF (PCD1474TR-ND)
Related parts :INDUCTOR 560 UH 5% 1812 SMD - ELJ-FB561JF
Order 'inductor 560 uh 5% 1812 smd - ELJ-FB561JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1474CT-ND.
INDUCTOR 560 UH 5% 1812 SMD - ELJ-FB561JF
Order 'inductor 560 uh 5% 1812 smd - ELJ-FB561JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1474DKR-ND.
INDUCTOR 560 UH 5% 1812 SMD - ELJ-FB561JF
Order 'inductor 560 uh 5% 1812 smd - ELJ-FB561JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1474TR-ND.
INDUCTOR 10 UH 5% 1812 SMD - ELJ-FB100JF
Order 'inductor 10 uh 5% 1812 smd - ELJ-FB100JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1453CT-ND.
INDUCTOR 10 UH 5% 1812 SMD - ELJ-FB100JF
Order 'inductor 10 uh 5% 1812 smd - ELJ-FB100JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1453DKR-ND.
INDUCTOR 10 UH 5% 1812 SMD - ELJ-FB100JF
Order 'inductor 10 uh 5% 1812 smd - ELJ-FB100JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1453TR-ND.
INDUCTOR 12 UH 5% 1812 SMD - ELJ-FB120JF
Order 'inductor 12 uh 5% 1812 smd - ELJ-FB120JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1454CT-ND.
INDUCTOR 12 UH 5% 1812 SMD - ELJ-FB120JF
Order 'inductor 12 uh 5% 1812 smd - ELJ-FB120JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1454DKR-ND.
INDUCTOR 12 UH 5% 1812 SMD - ELJ-FB120JF
Order 'inductor 12 uh 5% 1812 smd - ELJ-FB120JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1454TR-ND.
INDUCTOR 15 UH 5% 1812 SMD - ELJ-FB150JF
Order 'inductor 15 uh 5% 1812 smd - ELJ-FB150JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1455CT-ND.
INDUCTOR 15 UH 5% 1812 SMD - ELJ-FB150JF
Order 'inductor 15 uh 5% 1812 smd - ELJ-FB150JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1455DKR-ND.
INDUCTOR 15 UH 5% 1812 SMD - ELJ-FB150JF
Order 'inductor 15 uh 5% 1812 smd - ELJ-FB150JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1455TR-ND.
INDUCTOR 18 UH 5% 1812 SMD - ELJ-FB180JF
Order 'inductor 18 uh 5% 1812 smd - ELJ-FB180JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1456CT-ND.
INDUCTOR 18 UH 5% 1812 SMD - ELJ-FB180JF
Order 'inductor 18 uh 5% 1812 smd - ELJ-FB180JF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1456DKR-ND.
INDUCTOR 18 UH 5% 1812 SMD - ELJ-FB180JF
Order 'inductor 18 uh 5% 1812 smd - ELJ-FB180JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1456TR-ND.
Send this link via E-Mail
Help With This Screen